0
0 articles0,00 $

Power Film Capacitors :

55 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+12,570 $
10+8,790 $
50+8,770 $
100+8,440 $
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0391

RoHS

Date/Lot Code

Each
1+11,810 $
10+9,080 $
25+8,520 $
50+7,950 $
100+7,650 $
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0379

RoHS

Date/Lot Code

Each
1+17,620 $
10+12,990 $
25+12,830 $
50+12,670 $
100+12,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8712

RoHS

Date/Lot Code

Each
1+7,190 $
10+5,200 $
25+4,810 $
50+4,410 $
100+4,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
61AK1797

RoHS

Each
1+6,200 $
10+4,620 $
25+4,310 $
50+3,990 $
100+3,550 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
21AM4052

RoHS

Date/Lot Code

Each
1+3,010 $
10+2,080 $
25+1,940 $
50+1,800 $
100+1,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+4,910 $
10+4,250 $
25+3,720 $
50+3,500 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4054

RoHS

Each
1+4,940 $
10+3,780 $
25+3,620 $
50+3,440 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2003

RoHS

Each
1+2,120 $
10+1,810 $
100+1,450 $
500+1,340 $
1000+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1987

RoHS

Each
1+1,310 $
10+1,130 $
100+0,862 $
500+0,762 $
1000+0,664 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8709

RoHS

Date/Lot Code

Each
1+2,060 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0375

RoHS

Date/Lot Code

Each
1+12,080 $
10+10,430 $
25+9,320 $
50+8,190 $
100+8,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+8,580 $
10+6,630 $
25+6,450 $
50+6,270 $
100+6,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
-
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7892

RoHS

Date/Lot Code

Each
1+5,880 $
10+4,370 $
25+4,080 $
50+3,770 $
100+3,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
9A
0.0109ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+18,780 $
10+18,520 $
25+15,570 $
50+12,610 $
100+12,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0388

RoHS

Date/Lot Code

Each
1+7,860 $
10+5,730 $
25+5,630 $
50+5,540 $
100+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
113A
5.7A
0.0239ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7917

RoHS

Date/Lot Code

Each
1+6,880 $
10+5,270 $
25+5,260 $
50+5,230 $
100+4,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0389

RoHS

Date/Lot Code

Each
1+6,360 $
10+4,660 $
25+4,450 $
50+4,230 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
158A
7.2A
0.0171ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0390

RoHS

Date/Lot Code

Each
1+9,610 $
10+7,180 $
25+6,930 $
50+6,680 $
100+6,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.2µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
324A
11.7A
0.0084ohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3522

RoHS

Each
1+16,530 $
10+13,330 $
25+13,240 $
50+13,130 $
100+13,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9867

RoHS

Each
1+6,430 $
10+4,800 $
25+4,440 $
50+4,080 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
53M8383

RoHS

Each
1+14,630 $
10+11,150 $
25+10,070 $
50+8,980 $
100+7,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
44AC2327

RoHS

Each
1+8,230 $
10+6,270 $
25+5,830 $
50+5,370 $
100+4,910 $
Plus de tarifs
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
21AH3339

RoHS

Each
1+2,380 $
100+1,890 $
250+1,730 $
500+1,590 $
1000+1,480 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
21AH3338

RoHS

Each
1+1,130 $
250+0,873 $
500+0,789 $
1000+0,720 $
5000+0,662 $
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
1-25 sur 55 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK