0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5796

RoHS

Each
1+316,010 $
5+306,730 $
10+297,440 $
25+288,160 $
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
59AC8751

RoHS

Date/Lot Code

Each
1+45,740 $
5+40,840 $
10+35,930 $
25+35,360 $
100+34,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7048

RoHS

Date/Lot Code

Each
1+56,040 $
5+50,880 $
10+45,710 $
25+44,620 $
100+43,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5799

RoHS

Date/Lot Code

Each
1+581,170 $
5+554,670 $
10+528,140 $
25+517,580 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
59AC8752

RoHS

Date/Lot Code

Each
1+28,110 $
5+24,810 $
10+21,500 $
25+20,370 $
100+19,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1474

RoHS

Date/Lot Code

Each
1+809,080 $
5+798,300 $
10+787,530 $
25+771,780 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
350mm
-
C44U-T Series
-40°C
85°C
-
21AM4070

RoHS

Date/Lot Code

Each
1+176,200 $
5+166,150 $
10+156,100 $
25+156,080 $
50+156,070 $
Plus de tarifs
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
33AH7049

RoHS

Date/Lot Code

Each
1+60,480 $
5+55,640 $
10+44,590 $
25+43,410 $
100+42,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3471

RoHS

Each
1+55,330 $
5+53,190 $
10+51,030 $
25+46,990 $
50+43,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
840A
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ2998

RoHS

Each
1+535,750 $
5+530,080 $
10+524,410 $
25+501,740 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
50AJ2995

RoHS

Each
1+379,860 $
5+375,840 $
10+371,820 $
25+355,740 $
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
50AC9241

RoHS

Each
1+23,940 $
10+22,760 $
25+21,220 $
50+18,600 $
100+17,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5717

RoHS

Each
1+175,090 $
5+167,170 $
10+157,660 $
25+148,960 $
50+146,580 $
Plus de tarifs
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.6kA
-
1700µohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
65AH5715

RoHS

Each
1+338,720 $
5+317,680 $
10+296,650 $
25+290,720 $
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.575kA
-
1400µohm
85mm
-
-
114.5mm
57A
C44U-M Series
-40°C
85°C
-
53X3393

RoHS

Date/Lot Code

Each
1+159,610 $
5+148,290 $
10+136,940 $
25+132,110 $
50+127,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
65AH5716

RoHS

Date/Lot Code

Each
1+344,360 $
5+328,740 $
10+313,110 $
25+306,840 $
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.59kA
-
0.0016ohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
50AJ2996

RoHS

Each
1+488,110 $
5+472,320 $
10+456,530 $
25+447,400 $
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
13.2kA
100A
1160µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
12AN6379

RoHS

Each
1+45,900 $
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
-
Through Hole
500V
-
-
52.5mm
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK