0
0 articles0,00 $

Power Film Capacitors :

261 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
14M6756

RoHS

Each
1+45,720 $
5+43,410 $
10+41,190 $
25+37,310 $
100+14,980 $
Plus de tarifs
Metallized PP
Axial Leaded
-
6.8µF
± 10%
Snubber
-
Through Hole
-
250V
-
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.9mm
57.15mm
22.86mm
-
-
-
40L Series
-55°C
105°C
-
-
50AK8354

RoHS

Each
1+5,210 $
10+3,840 $
25+3,530 $
50+3,220 $
100+3,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8353

RoHS

Each
1+3,570 $
25+2,610 $
100+2,030 $
250+1,930 $
500+1,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.3µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
13AN2000

RoHS

Each
1+3,850 $
25+2,650 $
100+2,030 $
250+1,920 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
13AN2010

RoHS

Each
1+5,000 $
10+3,510 $
25+3,280 $
50+3,040 $
100+2,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
13AN2018

RoHS

Each
1+7,340 $
10+5,310 $
25+5,010 $
50+4,720 $
100+4,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
13AN2006

RoHS

Each
1+4,590 $
25+3,220 $
100+2,550 $
250+2,390 $
500+2,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
58AJ7920

RoHS

Date/Lot Code

Each
1+9,100 $
10+6,920 $
25+6,810 $
50+6,690 $
100+6,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
-
32mm
22mm
37mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
83AH8859

RoHS

Date/Lot Code

Each
1+3,680 $
25+2,590 $
100+1,890 $
250+1,820 $
500+1,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
33AH7038

RoHS

Date/Lot Code

Each
1+47,160 $
5+41,270 $
10+34,190 $
25+30,660 $
100+28,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
27µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.35kA
35.4A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
33AH7037

RoHS

Date/Lot Code

Each
1+38,390 $
5+34,060 $
10+29,740 $
25+28,460 $
100+27,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.1kA
34.2A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
83AH8843

RoHS

Date/Lot Code

Each
1+5,050 $
10+3,490 $
25+3,250 $
50+3,020 $
100+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.9µF
± 5%
High Frequency
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
83AH8823

RoHS

Date/Lot Code

Each
1+2,490 $
10+1,670 $
25+1,460 $
50+1,240 $
100+1,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
58AJ7904

RoHS

Date/Lot Code

Each
1+6,510 $
10+4,850 $
25+4,450 $
50+4,030 $
100+3,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
75A
9A
0.0081ohm
-
32mm
18mm
33mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
33AH7039

RoHS

Date/Lot Code

Each
1+47,960 $
5+43,370 $
10+38,770 $
25+35,240 $
100+31,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
32µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.6kA
39.9A
-
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
58AJ7918

RoHS

Date/Lot Code

Each
1+6,850 $
10+5,130 $
25+4,700 $
50+4,250 $
100+4,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
-
32mm
18mm
33mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
64AH2686

RoHS

Date/Lot Code

Each
1+9,980 $
25+7,660 $
100+6,200 $
250+6,090 $
500+5,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
-
0.0135ohm
-
31.5mm
22mm
36.5mm
-
-
B32754C Series
-40°C
105°C
-
AEC-Q200
15AJ2534

RoHS

Each
1+17,220 $
25+14,610 $
100+12,300 $
250+11,800 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847C Series
-40°C
105°C
-
-
15AJ2531

RoHS

Each
1+14,850 $
25+11,550 $
100+9,060 $
250+9,050 $
500+9,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
-
82AH7530

RoHS

Date/Lot Code

Each
1+14,850 $
25+11,560 $
100+9,540 $
250+9,400 $
500+9,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
-
55T0615

RoHS

Each
1+14,710 $
25+11,450 $
100+10,150 $
250+9,720 $
500+9,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
-
MKP1847 Series
-40°C
85°C
-
-
01AC1696

RoHS

Each
1+57,920 $
5+52,580 $
10+47,240 $
25+46,050 $
100+44,860 $
Plus de tarifs
Metallized PP
Can
-
5µF
± 5%
Snubber
-
Stud Mount - M8
-
400V
-
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
-
C44A Series
-40°C
85°C
-
-
69AH7702

RoHS

Each
1+10,740 $
10+8,170 $
25+7,670 $
50+7,160 $
100+6,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
69AH7700

RoHS

Each
1+10,190 $
10+9,010 $
25+7,590 $
50+6,870 $
100+6,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
69AH7701

RoHS

Each
1+10,740 $
10+8,170 $
25+7,670 $
50+7,160 $
100+6,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
-
1-25 sur 261 articles
sur 11 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK