Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
dv/dt Rating
=650V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(1)
(2)
(2)
Capacitance Tolerance
(2)
(4)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(AC)
(5)
(1)
Voltage(DC)
(5)
(1)
Capacitor Terminals
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+7,640 $ 10+6,830 $ 25+6,330 $ 50+5,850 $ 100+5,230 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 442A | 13.2A | 6000µohm | - | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | |||||
Each | 25+60,750 $ 50+25,450 $ 75+24,150 $ 125+21,870 $ 250+19,910 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 305A | 9A | 0.0036ohm | 23mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+108,160 $ 50+44,930 $ 75+42,130 $ 125+38,770 $ 250+37,970 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.56µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 650V/µs | 365A | 11A | 0.0039ohm | 29mm | 55mm | - | 55mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+74,120 $ 50+30,810 $ 75+28,900 $ 125+26,590 $ 250+26,040 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 440A | 11A | 0.0027ohm | 27.5mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+101,780 $ 50+42,290 $ 75+39,660 $ 125+36,500 $ 250+35,740 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 650A | 11A | 0.0023ohm | 33.5mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+9,420 $ 100+7,700 $ 250+7,060 $ 500+6,560 $ 1000+6,170 $ | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 650A | 15.8A | 5000µohm | - | 46mm | 36mm | - | MP SI Series | -55°C | 105°C | |||||