0
0 articles0,00 $

Power Film Capacitors :

91 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+6,590 $
10+4,850 $
25+4,630 $
50+4,410 $
100+3,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Date/Lot Code

Each
1+6,560 $
10+5,800 $
25+4,890 $
50+4,430 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+10,560 $
10+7,980 $
25+7,550 $
50+7,100 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+11,450 $
10+8,670 $
25+7,960 $
50+7,260 $
100+5,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0272

RoHS

Date/Lot Code

Each
1+7,490 $
10+5,560 $
25+5,120 $
50+4,670 $
100+4,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1352

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,980 $
25+4,660 $
50+4,330 $
100+4,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1329

RoHS

Date/Lot Code

Each
1+5,270 $
25+3,810 $
100+3,220 $
250+3,040 $
500+2,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1342

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,890 $
25+4,520 $
50+4,130 $
100+3,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+13,430 $
25+10,330 $
100+8,410 $
250+8,240 $
500+8,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0274

RoHS

Date/Lot Code

Each
1+9,740 $
10+7,240 $
25+6,780 $
50+6,310 $
100+6,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+4,540 $
25+3,300 $
100+2,800 $
250+2,550 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0294

RoHS

Date/Lot Code

Each
1+7,210 $
10+5,320 $
25+5,000 $
50+4,680 $
100+4,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1350

RoHS

Date/Lot Code

Each
1+5,730 $
10+4,240 $
25+4,000 $
50+3,750 $
100+3,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0295

RoHS

Date/Lot Code

Each
1+8,050 $
10+5,810 $
25+5,450 $
50+5,070 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0271

RoHS

Date/Lot Code

Each
1+7,630 $
10+5,630 $
25+5,300 $
50+4,950 $
100+4,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3334

RoHS

Date/Lot Code

Each
1+5,120 $
10+3,640 $
25+3,360 $
50+3,080 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
-
MKP1848C Series
-55°C
105°C
-
57X3328

RoHS

Date/Lot Code

Each
1+5,220 $
10+3,700 $
25+3,390 $
50+3,080 $
100+2,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
57X3322

RoHS

Date/Lot Code

Each
1+4,360 $
25+3,040 $
100+2,520 $
250+2,270 $
500+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
02AC7750

RoHS

Date/Lot Code

Each
1+11,620 $
25+8,710 $
100+7,340 $
250+7,060 $
500+6,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
7000µohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
56AJ0249

RoHS

Date/Lot Code

Each
1+7,590 $
10+5,640 $
25+5,210 $
50+4,780 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+5,210 $
25+3,660 $
100+2,910 $
250+2,840 $
500+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0311

RoHS

Date/Lot Code

Each
1+6,440 $
10+4,680 $
25+4,360 $
50+4,040 $
100+3,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+8,080 $
10+6,100 $
25+5,770 $
50+5,430 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0270

RoHS

Date/Lot Code

Each
1+5,820 $
10+4,300 $
25+4,130 $
50+3,950 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1332

RoHS

Date/Lot Code

Each
1+8,540 $
10+6,510 $
25+6,100 $
50+5,680 $
100+5,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-25 sur 91 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK