0
0 articles0,00 $

Power Film Capacitors :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5798

RoHS

Each
1+576,240 $
5+548,770 $
10+521,290 $
25+510,870 $
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
33AH7043

RoHS

Each
1+44,550 $
5+41,350 $
10+33,070 $
25+31,840 $
100+30,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+18,750 $
5+16,210 $
10+13,660 $
25+13,180 $
100+12,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0173

RoHS

Date/Lot Code

Each
1+11,730 $
10+8,940 $
25+8,450 $
50+7,960 $
100+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1477

RoHS

Date/Lot Code

Each
1+324,830 $
5+317,110 $
10+309,400 $
25+301,690 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
72AK1472

RoHS

Date/Lot Code

Each
1+322,600 $
5+310,270 $
10+297,930 $
25+285,600 $
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
-
-
156mm
-
C44U-T Series
-40°C
85°C
-
72AK1471

RoHS

Date/Lot Code

Each
1+175,180 $
5+174,570 $
10+173,940 $
25+171,980 $
50+170,010 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
72AK1473

RoHS

Each
1+612,160 $
5+592,120 $
10+572,070 $
25+552,020 $
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
33AH7044

RoHS

Date/Lot Code

Each
1+30,470 $
5+27,560 $
10+24,660 $
25+24,130 $
100+23,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ2999

RoHS

Each
1+221,350 $
5+213,970 $
10+197,110 $
25+191,840 $
50+189,730 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
50AJ3000

RoHS

Each
1+359,010 $
5+347,290 $
10+335,560 $
25+323,840 $
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
36AJ3445

RoHS

Each
1+41,450 $
10+39,790 $
25+37,620 $
50+33,930 $
100+32,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1754

RoHS

Each
1+552,320 $
5+546,470 $
10+540,630 $
25+517,250 $
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
72AK1752

RoHS

Each
1+208,490 $
5+201,550 $
10+185,660 $
25+180,700 $
50+178,710 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
72AK1753

RoHS

Each
1+329,920 $
5+326,430 $
10+322,940 $
25+308,970 $
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
-
-
156mm
-
C44U-T Series
-40°C
85°C
-
72AK1758

RoHS

Each
1+328,860 $
5+325,390 $
10+321,900 $
25+307,990 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
82AH0175

RoHS

Each
60+10,120 $
120+9,390 $
180+9,210 $
300+9,020 $
600+8,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
6V/µs
232A
17.8A
0.0037ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5728

RoHS

Each
1+262,810 $
5+249,850 $
10+236,880 $
25+223,930 $
50+219,450 $
Plus de tarifs
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
-
-
153mm
81A
C44U-M Series
-40°C
85°C
-
59AC8728

RoHS

Date/Lot Code

Each
27+17,720 $
54+15,780 $
81+15,460 $
135+15,150 $
270+14,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
52.5mm
6V/µs
319A
23A
0.0041ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5724

RoHS

Each
1+136,330 $
5+129,920 $
10+123,500 $
25+121,030 $
50+118,570 $
Plus de tarifs
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
-
-
134.5mm
49A
C44U-M Series
-40°C
85°C
-
50AC9219

RoHS

Each
1+21,340 $
10+20,460 $
25+18,210 $
50+17,170 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5800

RoHS

Date/Lot Code

Each
4+216,830 $
8+204,300 $
12+191,760 $
20+187,930 $
40+184,090 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
0.00085ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
01AC1626

RoHS

Each
1+42,730 $
5+41,080 $
10+39,420 $
25+36,300 $
50+33,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
83AH9893

RoHS

Each
1+11,770 $
10+8,980 $
25+8,490 $
50+8,010 $
100+7,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9895

RoHS

Each
1+12,930 $
10+12,400 $
25+11,040 $
50+10,400 $
100+9,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
6V/µs
232A
17.8A
3700µohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK