Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(12)
dv/dt Rating
=73V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(13)
Capacitor Case / Package
(4)
(9)
Capacitance
(1)
(2)
(2)
(2)
(2)
(2)
(2)
Capacitance Tolerance
(9)
(4)
Typical Applications
(13)
Capacitor Mounting
(13)
Voltage(DC)
(3)
(4)
(4)
(2)
Humidity Rating
(12)
Capacitor Terminals
(1)
(12)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,200 $ 25+8,650 $ 100+8,550 $ 250+8,470 $ 500+8,370 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | B32776 Series | -40°C | 105°C | - | ||||||
Each | 1+19,080 $ 25+15,120 $ 100+13,380 $ 250+12,800 $ 500+12,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+12,030 $ 25+11,550 $ 100+10,180 $ 250+9,520 $ 500+8,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,440 $ 25+10,980 $ 100+9,670 $ 250+9,040 $ 500+8,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,330 $ 10+5,670 $ 25+5,390 $ 50+5,120 $ 100+4,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+9,830 $ 25+9,420 $ 100+8,320 $ 250+7,770 $ 500+7,040 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 17A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+8,890 $ 25+8,540 $ 100+7,520 $ 250+7,040 $ 500+6,370 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+9,320 $ 25+8,950 $ 100+7,880 $ 250+7,380 $ 500+6,680 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,650 $ 25+3,880 $ 100+3,610 $ 250+3,330 $ 500+3,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 5A | 0.0347ohm | 42mm | 24mm | 15mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+9,810 $ 25+9,420 $ 100+8,300 $ 250+7,770 $ 500+7,030 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,360 $ 25+10,740 $ 100+8,350 $ 250+8,160 $ 500+7,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.3A | 0.0057ohm | 42mm | 30mm | 45mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+7,880 $ 10+7,100 $ 25+6,620 $ 50+6,160 $ 100+5,560 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+7,700 $ 10+5,950 $ 25+5,660 $ 50+5,370 $ 100+4,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||