0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3843

RoHS

Each
1+26,490 $
5+26,010 $
10+25,520 $
25+21,680 $
100+17,850 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
69AC3844

RoHS

Date/Lot Code

Each
1+37,270 $
5+33,290 $
10+28,540 $
25+26,170 $
100+24,590 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
01AC1660

RoHS

Each
1+31,820 $
10+30,530 $
25+28,860 $
50+26,040 $
100+24,630 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
Solder
-
758V/µs
758A
22A
4000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
12AC6436

RoHS

Each
1+18,090 $
10+17,340 $
25+15,430 $
50+14,560 $
100+13,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
2300µohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
01AC1658

RoHS

Each
1+22,540 $
25+17,530 $
100+14,390 $
250+14,380 $
500+14,250 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
Solder
-
758V/µs
356A
16A
8200µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
01AC1659

RoHS

Each
1+19,280 $
10+18,490 $
25+16,460 $
50+15,520 $
100+14,070 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
Solder Lug
-
758V/µs
758A
22A
4000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
69AC3833

RoHS

Each
44+12,910 $
88+11,760 $
132+11,730 $
220+11,690 $
440+11,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
PC Pin
37.5mm
758V/µs
1.516kA
29A
0.0023ohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
36AJ8811

RoHS

Each
1+24,640 $
5+21,480 $
10+18,310 $
25+17,960 $
100+17,610 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
850V
Solder Lug
-
758V/µs
1.517kA
36A
2100µohm
42mm
30mm
45mm
C4BS Series
-40°C
85°C
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK