0
0 articles0,00 $

Power Film Capacitors :

64 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Date/Lot Code

Each
1+4,730 $
10+3,490 $
25+3,420 $
50+3,350 $
100+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+5,430 $
10+4,010 $
25+3,870 $
50+3,730 $
100+3,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0317

RoHS

Date/Lot Code

Each
1+3,050 $
10+2,100 $
25+1,960 $
50+1,810 $
100+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
128A
5.1A
0.0233ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3706

RoHS

Date/Lot Code

Each
1+3,450 $
10+2,600 $
25+2,450 $
50+2,300 $
100+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0323

RoHS

Date/Lot Code

Each
1+6,880 $
10+5,060 $
25+4,740 $
50+4,420 $
100+4,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3723

RoHS

Each
1+5,870 $
10+4,870 $
25+4,630 $
50+4,370 $
100+3,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0322

RoHS

Date/Lot Code

Each
1+5,470 $
10+3,940 $
25+3,830 $
50+3,700 $
100+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
413A
10.8A
0.0085ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3711

RoHS

Date/Lot Code

Each
1+4,050 $
10+3,510 $
25+3,070 $
50+2,880 $
100+2,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
-
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3748

RoHS

Date/Lot Code

Each
1+7,580 $
10+6,730 $
25+6,310 $
50+5,900 $
100+5,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
-
32mm
18mm
28mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0336

RoHS

Date/Lot Code

Each
1+4,400 $
10+3,130 $
25+2,940 $
50+2,730 $
100+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0335

RoHS

Date/Lot Code

Each
1+3,630 $
10+2,670 $
25+2,510 $
50+2,340 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+3,900 $
10+2,800 $
25+2,580 $
50+2,350 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN1988

RoHS

Each
1+1,360 $
10+1,160 $
100+0,892 $
500+0,789 $
1000+0,686 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1998

RoHS

Each
1+2,220 $
10+1,890 $
100+1,520 $
500+1,400 $
1000+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+3,090 $
10+2,680 $
25+2,340 $
50+2,190 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0319

RoHS

Date/Lot Code

Each
1+4,340 $
10+3,050 $
25+2,920 $
50+2,780 $
100+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7035

RoHS

Date/Lot Code

Each
1+23,680 $
10+17,940 $
25+17,890 $
50+17,870 $
100+17,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
938A
26.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7034

RoHS

Date/Lot Code

Each
1+27,320 $
10+18,170 $
25+18,000 $
50+17,850 $
100+17,680 $
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
750A
24.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
95AC2924

Date/Lot Code

Each
1+6,170 $
10+5,460 $
25+5,070 $
50+4,640 $
100+4,140 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
10mm
75V/µs
-
-
-
-
11.4mm
6.3mm
8.4mm
-
RA Series
-55°C
125°C
-
56AJ0337

RoHS

Date/Lot Code

Each
1+5,410 $
10+3,880 $
25+3,620 $
50+3,340 $
100+3,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7032

RoHS

Date/Lot Code

Each
1+12,380 $
10+10,190 $
25+9,820 $
50+9,430 $
100+9,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
353A
14.7A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
79AC5467

RoHS

Date/Lot Code

Each
5+3,630 $
10+2,760 $
25+2,560 $
50+2,350 $
100+2,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
-
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
79AC5468

RoHS

Each
1+7,820 $
10+5,910 $
25+5,540 $
50+5,160 $
100+4,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
83AH9858

RoHS

Each
1+20,880 $
10+15,660 $
25+15,450 $
50+15,250 $
100+15,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
938A
26.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3507

RoHS

Each
1+5,860 $
10+4,440 $
25+4,160 $
50+3,880 $
100+3,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-25 sur 64 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK