0
0 articles0,00 $

Power Film Capacitors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
66K5375

RoHS

Date/Lot Code

Each
1+18,460 $
5+16,150 $
10+13,830 $
25+13,320 $
100+12,800 $
Plus de tarifs
Double Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
-
-
12AJ7738

RoHS

Date/Lot Code

Each
1+3,390 $
25+2,450 $
100+2,130 $
250+1,750 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4113

RoHS

Each
10+1,050 $
20+1,030 $
30+1,010 $
50+0,990 $
100+0,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
48AC3190

RoHS

Each
10+1,510 $
25+1,390 $
50+1,290 $
100+1,160 $
500+1,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 10%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
176A
6.92A
0.0123ohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
77AH4645

RoHS

Each
1+5,340 $
10+4,770 $
25+4,430 $
50+4,090 $
100+3,650 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4636

RoHS

Each
1+4,090 $
25+3,380 $
100+3,120 $
250+2,870 $
500+2,560 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4644

RoHS

Each
1+4,160 $
10+3,720 $
25+3,450 $
50+3,200 $
100+2,850 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
20mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4640

RoHS

Each
1+3,460 $
25+2,850 $
100+2,640 $
250+2,430 $
500+2,170 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4641

RoHS

Each
1+4,800 $
10+4,290 $
25+3,980 $
50+3,680 $
100+3,280 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
23mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4651

RoHS

Each
1+6,900 $
10+6,150 $
25+5,710 $
50+5,280 $
100+4,710 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
544A
13.6A
5000µohm
-
46mm
29mm
-
-
MP SI Series
-40°C
85°C
-
-
-
82AH5023

RoHS

Date/Lot Code

Each
1+1,830 $
10+0,986 $
25+0,960 $
50+0,937 $
100+0,912 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
77AH4646

RoHS

Each
1+5,920 $
10+5,280 $
25+4,900 $
50+4,530 $
100+4,050 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
-
MP SI Series
-40°C
85°C
-
-
-
11AN6265

RoHS

Date/Lot Code

Each
1+40,120 $
5+35,430 $
10+29,800 $
25+26,980 $
100+25,100 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
600V
-
1.6kV
-
Solder Lug
-
800V/µs
376A
9A
0.0085ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
-
-
15AN2686

RoHS

Each
1+0,556 $
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 10%
High Frequency
-
Through Hole
-
-
-
1kV
-
Radial Leaded
-
800V/µs
54A
3.4A
0.0398ohm
-
-
-
15mm
-
-
-
-
-
-
-
11AN6267

RoHS

Each
1+39,670 $
5+35,040 $
10+29,480 $
25+26,690 $
100+24,840 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.68µF
± 5%
Snubber
-
Panel Mount
-
550V
-
1.25kV
-
Solder Lug
-
800V/µs
544A
9.5A
0.008ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
-
-
12AJ7737

RoHS

Date/Lot Code

Each
200+1,190 $
400+1,100 $
600+1,010 $
1000+0,955 $
2000+0,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
0.0096ohm
-
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
75Y2972

RoHS

Each
10+1,260 $
20+1,210 $
30+1,160 $
50+1,110 $
100+1,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
98AH5719

RoHS

Each
10+1,450 $
25+1,310 $
50+1,170 $
100+1,020 $
500+0,891 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
9600µohm
-
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
77AH4613

RoHS

Each
1+10,050 $
25+9,610 $
100+8,380 $
250+7,780 $
500+6,970 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
550V
-
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
-
-
82AH5024

RoHS

Each
10+1,440 $
25+1,330 $
50+1,230 $
100+1,110 $
500+0,991 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH1084

RoHS

Each
300+1,240 $
600+1,050 $
900+1,020 $
1500+0,990 $
3000+0,944 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
98AH5720

RoHS

Each
1+2,830 $
10+2,260 $
25+2,090 $
50+1,940 $
100+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK