0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4675

RoHS

Each
1+6,970 $
10+6,230 $
25+5,780 $
50+5,340 $
100+4,770 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
578A
13.1A
5000µohm
34mm
30.5mm
-
MP SI Series
-55°C
105°C
77AH4670

RoHS

Each
1+4,800 $
10+4,290 $
25+3,980 $
50+3,680 $
100+3,280 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
187A
8.2A
7000µohm
34mm
20mm
-
MP SI Series
-55°C
105°C
77AH4648

RoHS

Each
1+8,310 $
25+7,940 $
100+6,920 $
250+6,430 $
500+5,750 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
850V/µs
400A
15A
5000µohm
54mm
33mm
-
MP SI Series
-40°C
85°C
72W2126

RoHS

Each
1+35,350 $
10+33,600 $
25+31,320 $
50+27,470 $
100+25,550 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
850V/µs
400A
16A
5000µohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK