0
0 articles0,00 $

Power Film Capacitors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3330

Date/Lot Code

Each
1+7,590 $
10+6,760 $
25+6,260 $
50+5,760 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
57X3324

RoHS

Date/Lot Code

Each
1+4,050 $
10+2,810 $
25+2,650 $
50+2,480 $
100+2,470 $
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
13AN1993

RoHS

Each
1+3,140 $
10+2,670 $
100+2,140 $
500+1,980 $
1000+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+3,440 $
10+2,970 $
25+2,610 $
50+2,440 $
100+2,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+2,260 $
10+1,920 $
100+1,550 $
500+1,430 $
1000+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3374

RoHS

Date/Lot Code

Each
1+4,080 $
10+2,920 $
25+2,710 $
50+2,510 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
61AK8365

RoHS

Each
5+3,650 $
10+2,660 $
25+2,460 $
50+2,270 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
09AN4878

RoHS

Each
1+8,000 $
10+7,250 $
25+6,790 $
50+6,340 $
100+5,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4850

RoHS

Each
1+4,590 $
10+4,160 $
25+3,900 $
50+3,650 $
100+3,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5174

RoHS

Each
1+5,200 $
10+4,700 $
25+4,410 $
50+4,130 $
100+3,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5173

RoHS

Each
1+4,470 $
10+3,770 $
25+3,520 $
50+3,270 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5185

RoHS

Each
1+15,060 $
10+14,500 $
25+12,900 $
50+12,120 $
100+11,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
18.1A
0.0045ohm
-
42mm
35mm
54mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+4,680 $
10+3,950 $
25+3,700 $
50+3,440 $
100+3,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4831

RoHS

Each
1+4,270 $
10+3,600 $
25+3,370 $
50+3,130 $
100+2,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+6,650 $
10+6,020 $
25+5,650 $
50+5,270 $
100+4,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5186

RoHS

Each
1+18,510 $
10+17,730 $
25+16,730 $
50+15,100 $
100+14,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5175

RoHS

Each
1+4,960 $
10+4,480 $
25+4,210 $
50+3,940 $
100+3,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4813

RoHS

Each
1+3,090 $
10+2,600 $
25+2,440 $
50+2,260 $
100+2,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7667

RoHS

Each
1+2,520 $
10+2,020 $
25+1,880 $
50+1,730 $
100+1,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
-
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
09AN4866

RoHS

Each
1+6,690 $
10+6,050 $
25+5,680 $
50+5,300 $
100+4,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3376

RoHS

Each
1+9,610 $
10+8,250 $
25+7,750 $
50+7,240 $
100+6,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
-
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
69AC3832

RoHS

Each
9+237,860 $
10+234,180 $
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
-
0.002ohm
75mm
-
-
147mm
35A
C20A Series
-25°C
70°C
-
85AC1714

RoHS

Each
1+108,290 $
5+101,240 $
10+94,190 $
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1717

RoHS

Each
1+232,130 $
5+224,890 $
10+217,640 $
25+210,400 $
50+210,220 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1712

RoHS

Each
1+106,120 $
5+98,490 $
10+90,840 $
25+90,740 $
50+90,650 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK