Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(2)
(2)
dv/dt Rating
=8V/µs
1
(2)
(12)
(18)
(18)
(20)
(14)
(28)
(61)
Dielectric Type
(2)
(12)
Capacitor Case / Package
(5)
(2)
(7)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(10)
(4)
Typical Applications
(4)
(10)
Capacitor Mounting
(5)
(9)
Voltage(AC)
(4)
Voltage(DC)
(2)
(5)
(1)
(1)
(1)
(1)
(1)
(1)
Humidity Rating
(1)
(4)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+423,660 $ 5+407,150 $ 10+390,640 $ | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+392,680 $ 5+380,170 $ 10+367,650 $ | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+334,740 $ | Metallized PP | Can | 1130µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 8V/µs | 8kA | 100A | 0.0013ohm | 136mm | - | - | 282mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+15,420 $ 10+11,080 $ 25+10,940 $ 50+10,790 $ 100+10,650 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+25,800 $ 10+19,990 $ 25+19,580 $ 50+19,160 $ 100+18,740 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 480A | 28.8A | 0.0034ohm | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+29,710 $ 10+23,240 $ 50+23,230 $ 250+20,970 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 600A | 31.8A | 0.0031ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,520 $ 250+1,180 $ 500+1,070 $ 1000+0,971 $ 5000+0,893 $ | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+1,630 $ 100+1,290 $ 250+1,190 $ 500+1,090 $ 1000+1,010 $ | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 48+11,830 $ 50+10,320 $ 100+9,730 $ | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 8V/µs | 245A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,020 $ 10+19,210 $ 25+17,170 $ 50+16,230 $ 100+14,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | - | 57.5mm | 45mm | 15mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+365,450 $ 5+361,400 $ 10+357,450 $ 25+341,530 $ | Metallized PP | Can | 860µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 8V/µs | 6.8kA | 90A | 1450µohm | 136mm | - | - | 282mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+224,690 $ 5+213,380 $ 10+202,060 $ | Metallized PP | Can | 450µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 8V/µs | 3.57kA | - | 1800µohm | 85mm | - | - | 114.5mm | 51A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+42,110 $ 10+27,500 $ 25+26,680 $ 50+25,860 $ 100+25,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 5000µohm | - | 57.5mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+18,850 $ 10+13,970 $ 25+13,530 $ 50+13,070 $ 100+12,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||