0
0 articles0,00 $

Power Film Capacitors :

38 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0371

RoHS

Date/Lot Code

Each
1+5,880 $
10+4,270 $
25+4,220 $
50+4,160 $
100+3,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0368

RoHS

Date/Lot Code

Each
1+4,160 $
10+2,960 $
25+2,770 $
50+2,580 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0370

RoHS

Date/Lot Code

Each
1+5,160 $
10+3,730 $
25+3,550 $
50+3,370 $
100+3,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
59AC8706

RoHS

Date/Lot Code

Each
1+15,340 $
10+11,260 $
25+9,730 $
50+8,220 $
100+8,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
56AJ0367

RoHS

Date/Lot Code

Each
1+3,230 $
10+2,260 $
25+2,090 $
50+1,920 $
100+1,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
13AN1989

RoHS

Each
1+1,690 $
10+1,460 $
100+1,120 $
500+0,986 $
1000+0,859 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2005

RoHS

Each
1+3,050 $
10+2,590 $
100+2,080 $
500+1,920 $
1000+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
21AM0029

RoHS

Each
1+4,370 $
10+3,190 $
25+2,960 $
50+2,730 $
100+2,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
90A
4.9A
0.0284ohm
32mm
13mm
22mm
-
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
56AJ0372

RoHS

Date/Lot Code

Each
1+6,060 $
10+4,400 $
25+4,270 $
50+4,150 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
333A
9.9A
0.01ohm
32mm
18mm
33mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0387

RoHS

Date/Lot Code

Each
1+5,470 $
10+3,990 $
25+3,630 $
50+3,260 $
100+3,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
12AJ7733

RoHS

Date/Lot Code

Each
1+6,650 $
10+4,950 $
25+4,800 $
50+4,630 $
100+3,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH1072

RoHS

Date/Lot Code

Each
1+11,540 $
10+8,980 $
25+8,360 $
50+7,720 $
100+7,430 $
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
56AJ0385

RoHS

Date/Lot Code

Each
1+3,800 $
10+2,780 $
25+2,620 $
50+2,450 $
100+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0386

RoHS

Date/Lot Code

Each
1+4,700 $
10+3,380 $
25+3,160 $
50+2,940 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
12AJ7732

RoHS

Date/Lot Code

Each
1+7,860 $
10+5,680 $
25+5,220 $
50+4,770 $
100+4,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
135A
8.79A
0.0106ohm
41.5mm
24mm
15mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
48AC3188

RoHS

Each
1+9,710 $
10+7,440 $
25+7,000 $
50+6,540 $
100+6,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
-
-
R75 Series
-
-55°C
105°C
-
-
82AH5014

RoHS

Each
1+17,990 $
10+17,240 $
25+16,270 $
50+14,700 $
100+13,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
41.5mm
30mm
45mm
-
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
36AJ3519

RoHS

Each
1+8,860 $
10+6,800 $
25+6,340 $
50+5,880 $
100+5,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
64AK7434

RoHS

WURTH ELEKTRONIK
Each
1+3,350 $
10+3,200 $
25+3,030 $
50+2,450 $
100+2,340 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
32mm
11mm
20mm
3.5A
-
WCAP-FTDB Series
-
-40°C
105°C
-
-
09AN4840

RoHS

Each
1+3,230 $
10+2,730 $
25+2,550 $
50+2,370 $
100+2,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4858

RoHS

Each
1+3,840 $
10+3,240 $
25+3,030 $
50+2,810 $
100+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4819

RoHS

Each
1+2,530 $
10+2,030 $
25+1,890 $
50+1,740 $
100+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4874

RoHS

Each
1+4,490 $
10+3,780 $
25+3,530 $
50+3,280 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4857

RoHS

Each
1+4,010 $
10+3,380 $
25+3,160 $
50+2,940 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
56AJ0373

RoHS

Date/Lot Code

Each
64+5,430 $
100+4,940 $
500+4,590 $
1000+4,170 $
2500+3,950 $
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
450A
11.9A
0.008ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK