Power Film Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
dv/dt Rating
=95V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(19)
Capacitor Case / Package
(1)
(18)
Capacitance
(6)
(5)
(3)
(4)
(1)
Capacitance Tolerance
(1)
(7)
(11)
Typical Applications
(18)
(1)
Capacitor Mounting
(19)
Voltage(AC)
(1)
Voltage(DC)
(1)
(13)
(5)
Humidity Rating
(5)
(13)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,760 $ 10+3,350 $ 25+3,070 $ 50+2,770 $ 100+2,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,280 $ 10+4,640 $ 25+4,360 $ 50+4,090 $ 100+3,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 190A | 4.5A | 0.023ohm | - | 32mm | 15mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,210 $ 10+1,720 $ 25+1,580 $ 50+1,430 $ 100+1,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | - | 26.5mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+4,130 $ 25+3,390 $ 100+3,120 $ 250+2,860 $ 500+2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+3,930 $ 25+3,220 $ 100+2,970 $ 250+2,720 $ 500+2,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+4,340 $ 10+3,650 $ 25+3,410 $ 50+3,180 $ 100+2,870 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,470 $ 25+10,410 $ 100+8,810 $ 250+8,440 $ 500+8,050 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 95V/µs | - | - | - | 17mm | 31.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
09AN4842 RoHS | Each | 1+3,770 $ 25+3,140 $ 100+2,920 $ 250+2,700 $ 500+2,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 285A | 8A | 0.01ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4860 RoHS | Each | 1+4,050 $ 10+3,640 $ 25+3,400 $ 50+3,160 $ 100+2,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4844 RoHS | Each | 1+3,610 $ 25+3,020 $ 100+2,810 $ 250+2,600 $ 500+2,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 285A | 8A | 0.01ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6248 RoHS | Each | 1+9,340 $ 10+7,090 $ 25+6,700 $ 50+6,310 $ 100+5,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 475A | 9A | 0.0095ohm | - | 32mm | 20mm | 35mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
11AN6244 RoHS | Each | 1+7,960 $ 10+5,920 $ 25+5,590 $ 50+5,270 $ 100+4,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 285A | 6A | 0.0155ohm | - | 32mm | 18mm | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
09AN4805 RoHS | Each | 1+2,540 $ 10+2,020 $ 25+1,860 $ 50+1,710 $ 100+1,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | Radial Box - 2 Pin | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | - | 26.5mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4862 RoHS | Each | 1+4,800 $ 10+4,050 $ 25+3,780 $ 50+3,520 $ 100+3,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4806 RoHS | Each | 1+2,550 $ 10+2,050 $ 25+1,890 $ 50+1,740 $ 100+1,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | - | 26.5mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+2,570 $ 25+2,110 $ 100+1,950 $ 250+1,780 $ 500+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
09AN4821 RoHS | Each | 1+3,310 $ 10+2,780 $ 25+2,600 $ 50+2,440 $ 100+2,200 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+2,680 $ 25+2,200 $ 100+2,030 $ 250+1,860 $ 500+1,640 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
09AN4823 RoHS | Each | 1+3,190 $ 10+2,670 $ 25+2,510 $ 50+2,340 $ 100+2,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||