Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
dv/dt Rating
=965V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(12)
Capacitor Case / Package
(3)
(9)
Capacitance
(1)
(2)
(4)
(3)
(2)
Capacitance Tolerance
(12)
Typical Applications
(12)
Capacitor Mounting
(9)
(3)
Voltage(AC)
(10)
(2)
Voltage(DC)
(2)
(10)
Capacitor Terminals
(1)
(2)
(3)
(6)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+22,680 $ 5+19,680 $ 10+16,670 $ 25+16,350 $ 100+16,030 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | C4BS Series | -40°C | 85°C | ||||||
Each | 1+25,090 $ 5+21,870 $ 10+18,650 $ 25+18,020 $ 100+17,390 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 1+22,170 $ 10+21,260 $ 25+18,920 $ 50+17,840 $ 100+16,170 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | 10.5mm | 965V/µs | 965A | - | 3300µohm | 42.5mm | 28mm | 37mm | 27A | C4BS Series | -40°C | 85°C | ||||||
Each | 1+17,310 $ 5+16,920 $ 10+16,530 $ 25+15,320 $ 100+14,110 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.158kA | 29A | 2800µohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 1+23,670 $ 5+20,490 $ 10+17,290 $ 25+16,960 $ 100+16,620 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 965A | 27A | 3300µohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 1+23,820 $ 25+18,540 $ 100+16,720 $ 250+14,660 $ 500+14,530 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 965V/µs | 656A | 21A | 4700µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 32+17,690 $ 64+16,960 $ 96+16,350 $ 160+16,190 $ 320+16,030 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 1+19,740 $ 25+15,620 $ 100+13,860 $ 250+12,540 $ 500+12,520 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 37.5mm | 965V/µs | 965A | 26A | 3500µohm | 41.5mm | 20mm | 40mm | - | C4AS Series | -40°C | 85°C | ||||||
Each | 1+20,650 $ 25+16,390 $ 100+14,670 $ 250+14,140 $ 500+13,890 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 965V/µs | 454A | 18A | 6700µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | ||||||
Each | 36+14,220 $ 72+13,940 $ 108+13,650 $ 180+13,370 $ 360+13,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 1.2µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | PC Pin | 37.5mm | 965V/µs | 1.158kA | 28A | 0.0029ohm | 42.5mm | 28mm | 37mm | - | C4AS Series | -40°C | 85°C | ||||||
Each | 1+17,180 $ 10+16,460 $ 25+14,650 $ 50+13,820 $ 100+12,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 1.2µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | Radial Leaded | 37.5mm | 965V/µs | 1.158kA | 28A | 2900µohm | 42.5mm | 28mm | 37mm | - | C4AS Series | -40°C | 85°C | ||||||
Each | 1+22,490 $ 25+16,080 $ 100+15,190 $ 250+14,890 $ 500+14,580 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 965V/µs | 656A | 21A | 4700µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | ||||||