0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
78AH7344

RoHS

Each
1+109,100 $
5+103,090 $
10+97,040 $
25+89,790 $
50+88,050 $
Plus de tarifs
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
270A
0.0006ohm
-
35mm
30.2mm
35mm
-
MP SP Series
85°C
78AH7316

RoHS

MULTICOMP PRO
Each
1+252,080 $
5+248,810 $
10+245,320 $
25+231,490 $
Metallized PP
-
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
1kA
0.0006ohm
-
100mm
100mm
54mm
500kvar @ 16 to 32kHz
MP SP Series
85°C
78AH7289

RoHS

MULTICOMP PRO
Each
1+307,020 $
5+303,030 $
10+298,770 $
25+281,930 $
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
1kA
0.0006ohm
95mm
-
-
71.5mm
500kvar @ 16 to 32kHz
MP SP Series
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK