0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0307

RoHS

Each
1+45,870 $
5+41,170 $
10+36,470 $
25+35,080 $
100+33,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM5327

RoHS

Date/Lot Code

Each
1+277,800 $
5+257,120 $
10+236,430 $
25+233,280 $
50+230,120 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
C44P-T Series
-30°C
70°C
-
29AM5337

RoHS

Date/Lot Code

Each
1+344,890 $
5+331,480 $
10+318,050 $
25+304,640 $
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
29AM5336

RoHS

Date/Lot Code

Each
1+287,060 $
5+269,120 $
10+251,170 $
25+246,160 $
50+241,120 $
Plus de tarifs
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
82AH1017

RoHS

Each
60+22,430 $
120+21,740 $
180+21,310 $
300+20,870 $
600+20,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
69AC3830

RoHS

Each
54+402,110 $
162+396,520 $
270+390,540 $
Metallized PP
Can
100µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0014ohm
75mm
-
-
247mm
60A
C20A Series
-25°C
70°C
-
69AC3837

RoHS

Each
36+14,690 $
72+14,530 $
108+14,380 $
180+14,080 $
360+13,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
0.0014ohm
-
42mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK