0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0309

RoHS

Date/Lot Code

Each
1+57,990 $
5+55,380 $
10+52,780 $
25+51,300 $
100+49,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM5329

RoHS

Date/Lot Code

Each
1+270,060 $
5+249,960 $
10+229,840 $
25+226,770 $
50+223,720 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
33AH7049

RoHS

Date/Lot Code

Each
1+60,480 $
5+55,640 $
10+44,590 $
25+43,410 $
100+42,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
40Y5946

RoHS

Each
9+378,080 $
27+372,830 $
45+367,210 $
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
-
247mm
60A
C20A Series
-25°C
70°C
-
45W5844

RoHS

Date/Lot Code

Each
64+14,040 $
128+12,370 $
192+12,120 $
320+11,870 $
640+11,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
554A
29A
0.0016ohm
-
32mm
22mm
37mm
-
C4AT Series
-40°C
85°C
-
69AC3838

RoHS

Each
36+12,000 $
72+11,760 $
108+11,510 $
180+11,270 $
360+11,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
37.5mm
55V/µs
828A
29A
0.0016ohm
-
42mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
65AH5716

RoHS

Date/Lot Code

Each
1+344,360 $
5+328,740 $
10+313,110 $
25+306,840 $
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.59kA
-
0.0016ohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
21AM0035

RoHS

Each
4+281,840 $
12+259,100 $
20+253,910 $
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK