0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0283

RoHS

Date/Lot Code

Each
1+31,500 $
10+24,730 $
25+24,110 $
50+23,480 $
100+23,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7048

RoHS

Date/Lot Code

Each
1+55,700 $
5+51,410 $
10+47,100 $
25+46,530 $
50+45,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1341

RoHS

Date/Lot Code

Each
1+66,780 $
5+61,890 $
10+56,990 $
25+56,290 $
50+55,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0303

RoHS

Date/Lot Code

Each
1+33,020 $
10+22,940 $
25+22,840 $
50+22,730 $
100+22,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
30V/µs
2.4kA
32.4A
0.0018ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AC3864

RoHS

Each
9+212,160 $
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Threaded Stud
35mm
12.5V/µs
-
-
0.0018ohm
75mm
-
-
247mm
58A
C44P Series
-25°C
70°C
-
69AC3860

RoHS

Each
9+131,680 $
10+120,350 $
25+118,760 $
50+117,160 $
100+115,570 $
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
45A
0.0018ohm
75mm
-
-
194mm
-
C44H Series
-25°C
70°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK