0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0285

RoHS

Date/Lot Code

Each
1+54,390 $
5+49,480 $
10+44,560 $
25+43,190 $
100+41,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+30,470 $
5+27,560 $
10+24,660 $
25+24,130 $
100+23,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
45AM3715

RoHS

Each
1+62,080 $
5+55,070 $
10+46,680 $
25+42,480 $
100+39,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
0.0019ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
38AJ1337

RoHS

Date/Lot Code

Each
30+32,620 $
60+30,200 $
90+28,540 $
150+26,850 $
300+26,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AC3845

RoHS

Date/Lot Code

Each
21+21,810 $
42+20,400 $
63+20,150 $
105+19,880 $
210+19,820 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
469V/µs
2.347kA
42A
0.0019ohm
-
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
69AC3839

RoHS

Each
23+16,000 $
46+14,890 $
69+14,680 $
115+14,470 $
230+14,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
52.5mm
47V/µs
947A
29A
0.0019ohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
69AC3862

RoHS

Date/Lot Code

Each
9+262,420 $
27+259,360 $
45+256,120 $
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
-
0.0019ohm
85mm
-
-
247mm
60A
C44P Series
-25°C
70°C
-
40Y5947

RoHS

Each
9+346,600 $
27+341,780 $
45+336,630 $
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
-
-
247mm
55A
C20A Series
-25°C
70°C
-
33AH6608

RoHS

Each
72+16,250 $
144+16,210 $
216+16,150 $
360+16,110 $
720+16,050 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
1.485kA
24.5A
0.0019ohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6583

RoHS

Date/Lot Code

Each
128+8,770 $
256+8,660 $
384+8,530 $
640+8,420 $
1280+8,260 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
660A
12.3A
0.0019ohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
62J2697

RoHS

Each
25+133,630 $
50+56,590 $
75+51,000 $
125+49,080 $
250+48,370 $
Plus de tarifs
Metallized PP
Axial Leaded
2.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
500A
11A
0.0019ohm
31.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK