0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0260

RoHS

Date/Lot Code

Each
1+37,730 $
5+34,130 $
10+30,510 $
25+30,000 $
50+29,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
800V
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7043

RoHS

Each
1+39,540 $
5+36,310 $
10+33,070 $
25+32,340 $
50+31,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
650V
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7047

RoHS

Date/Lot Code

Each
1+40,550 $
5+37,190 $
10+33,820 $
25+33,280 $
50+32,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0284

RoHS

Date/Lot Code

Each
1+43,290 $
5+39,650 $
10+35,990 $
25+35,690 $
50+35,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
15V/µs
1.65kA
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK