0
0 articles0,00 $

Power Film Capacitors :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1339

RoHS

Date/Lot Code

Each
1+62,220 $
5+55,060 $
10+46,470 $
25+42,170 $
100+39,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0332

RoHS

Each
1+21,990 $
5+19,670 $
10+17,330 $
25+16,530 $
100+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1357

RoHS

Date/Lot Code

Each
1+32,260 $
5+28,550 $
10+24,090 $
25+21,860 $
100+20,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72W2129

RoHS

Date/Lot Code

Each
1+36,650 $
5+33,420 $
10+30,170 $
25+30,130 $
100+30,070 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
56AJ0255

RoHS

Date/Lot Code

Each
1+17,510 $
25+13,080 $
100+12,430 $
250+12,090 $
500+11,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2035

RoHS

Date/Lot Code

Each
1+17,210 $
5+15,220 $
10+13,230 $
25+12,280 $
100+11,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2036

RoHS

Date/Lot Code

Each
1+19,880 $
5+18,230 $
10+16,580 $
25+14,920 $
100+13,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
10V/µs
700A
27A
0.0025ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM5334

RoHS

Date/Lot Code

Each
1+192,440 $
5+176,430 $
10+160,400 $
25+157,650 $
50+154,920 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
0.0025ohm
75mm
-
-
147mm
36A
C44P-T Series
-30°C
70°C
-
29AM5328

RoHS

Date/Lot Code

Each
1+145,990 $
5+139,850 $
10+133,690 $
25+131,650 $
50+129,590 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
-
-
117mm
30A
C44P-T Series
-30°C
70°C
-
33AH7046

RoHS

Date/Lot Code

Each
1+32,900 $
5+29,430 $
10+25,960 $
25+25,210 $
100+24,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
728A
35.8A
0.0025ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3831

RoHS

Date/Lot Code

Each
1+124,910 $
5+120,750 $
10+110,920 $
25+107,560 $
50+106,320 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
-
-
117mm
35A
C20A Series
-25°C
70°C
-
56AJ0279

RoHS

Date/Lot Code

Each
1+26,240 $
5+23,210 $
10+19,570 $
25+17,760 $
100+16,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN5070

RoHS

Each
1+24,540 $
5+23,450 $
10+22,020 $
25+19,700 $
100+18,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6230

RoHS

Each
1+78,810 $
5+74,250 $
10+69,680 $
25+65,120 $
100+61,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
400A
40A
0.0025ohm
-
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
09AN5013

RoHS

Each
1+10,110 $
25+9,700 $
100+8,550 $
250+7,990 $
500+7,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5012

RoHS

Each
1+9,950 $
25+9,550 $
100+8,430 $
250+7,880 $
500+7,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5009

RoHS

Each
1+9,950 $
25+9,550 $
100+8,430 $
250+7,880 $
500+7,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
12AN6383

RoHS

Each
1+15,000 $
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
-
-
1kV
-
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
-
-
105°C
AEC-Q200
09AN5051

RoHS

Each
1+15,650 $
25+15,010 $
100+13,230 $
250+12,380 $
500+11,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6233

RoHS

Each
1+65,650 $
5+59,170 $
10+52,690 $
25+51,970 $
100+51,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
09AN5026

RoHS

Each
1+10,880 $
25+10,440 $
100+9,210 $
250+8,610 $
500+7,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5068

RoHS

Each
1+26,450 $
5+25,260 $
10+23,720 $
25+21,210 $
100+19,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5052

RoHS

Each
1+15,260 $
25+14,640 $
100+12,910 $
250+12,070 $
500+10,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5055

RoHS

Each
1+16,800 $
5+16,040 $
10+15,060 $
25+13,470 $
100+12,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
27A
0.0025ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5029

RoHS

Each
1+10,720 $
25+10,290 $
100+9,070 $
250+8,480 $
500+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK