0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7051

RoHS

Date/Lot Code

Each
1+28,390 $
5+25,500 $
10+22,590 $
25+22,290 $
50+21,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
11V/µs
717A
37A
0.0026ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0334

RoHS

Date/Lot Code

Each
18+31,460 $
25+29,740 $
50+26,830 $
100+25,370 $
250+24,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1kV
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0301

RoHS

Date/Lot Code

Each
1+20,730 $
10+17,840 $
25+16,520 $
50+15,200 $
100+14,610 $
Metallized PP
Radial Box - 4 Pin
54µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
30V/µs
1.62kA
24.2A
0.0026ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK