0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0254

RoHS

Date/Lot Code

Each
1+18,960 $
25+13,870 $
100+13,300 $
250+13,220 $
500+13,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+24,070 $
5+21,410 $
10+18,730 $
25+17,390 $
100+15,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
20AM0883

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+286,860 $
10+271,920 $
25+256,970 $
50+251,960 $
100+246,950 $
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
-
-
180mm
-
FFLK Series
-40°C
95°C
-
21AM4079

RoHS

Date/Lot Code

Each
1+188,100 $
5+177,460 $
10+166,810 $
25+164,930 $
50+163,060 $
Plus de tarifs
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
-
-
268.5mm
64A
C44U-M Series
-40°C
85°C
-
20AM0885

RoHS

Date/Lot Code

Each
1+476,940 $
5+467,400 $
10+457,860 $
25+448,320 $
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
59AC8726

RoHS

Date/Lot Code

Each
1+13,440 $
25+10,120 $
100+8,950 $
250+8,050 $
500+7,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+19,020 $
5+16,500 $
10+13,970 $
25+13,710 $
100+13,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0358

RoHS

Date/Lot Code

Each
1+34,130 $
5+30,630 $
10+27,130 $
25+26,100 $
100+25,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+29,410 $
5+26,260 $
10+23,100 $
25+22,010 $
100+20,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AC3861

RoHS

Date/Lot Code

Each
9+186,240 $
18+182,520 $
27+178,790 $
45+175,070 $
90+171,350 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
-
-
247mm
45A
C44P Series
-25°C
70°C
-
59AC8748

RoHS

Date/Lot Code

Each
36+12,220 $
72+11,580 $
108+10,940 $
180+10,720 $
360+10,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0409

RoHS

Date/Lot Code

Each
18+38,480 $
36+36,140 $
54+33,800 $
90+33,120 $
180+32,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
-
20V/µs
1.1kA
35.8A
0.0028ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6393

RoHS

Each
1+19,740 $
Metallized PP
-
27µF
± 5%
DC Link
Through Hole
-
1.1kV
Radial Leaded
-
40V/µs
1.08kA
-
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK