0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0253

RoHS

Date/Lot Code

Each
1+16,370 $
25+11,650 $
100+11,630 $
250+11,400 $
500+11,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+31,220 $
5+27,380 $
10+23,530 $
25+21,890 $
100+21,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8737

RoHS

Date/Lot Code

Each
1+14,780 $
25+10,680 $
100+9,340 $
250+9,160 $
500+8,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
389A
23.2A
0.0032ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH1043

RoHS

Each
60+18,680 $
120+18,060 $
180+17,720 $
300+17,400 $
600+17,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
38AJ1338

RoHS

Date/Lot Code

Each
27+29,690 $
54+28,700 $
81+28,290 $
135+27,870 $
270+27,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8761

RoHS

Each
30+10,720 $
60+9,350 $
90+9,100 $
150+8,840 $
300+8,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
409A
25.5A
0.0032ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH1016

RoHS

Each
84+11,590 $
168+11,470 $
252+11,340 $
420+11,200 $
840+11,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
525A
18.3A
0.0032ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
21AM0028

RoHS

Each
30+14,580 $
60+13,290 $
90+12,720 $
150+12,150 $
300+11,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK