0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1393

RoHS

Date/Lot Code

Each
1+39,410 $
5+34,920 $
10+29,540 $
25+26,840 $
100+26,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AC0571

RoHS

Date/Lot Code

Each
1+22,680 $
5+19,680 $
10+16,670 $
25+16,350 $
100+16,030 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
56AJ0257

RoHS

Date/Lot Code

Each
1+27,690 $
5+25,100 $
10+22,500 $
25+21,430 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+17,560 $
25+15,580 $
100+13,210 $
250+12,940 $
500+12,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0277

RoHS

Date/Lot Code

Each
1+15,470 $
25+11,270 $
100+10,290 $
250+10,150 $
500+10,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0408

RoHS

Date/Lot Code

Each
1+40,810 $
5+36,820 $
10+32,830 $
25+32,000 $
100+31,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8741

RoHS

Each
23+18,790 $
46+16,720 $
69+16,390 $
115+16,050 $
230+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
52.5mm
9V/µs
530A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AN6371

RoHS

Each
1+13,070 $
-
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
-
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK