0
0 articles0,00 $

Power Film Capacitors :

33 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1390

RoHS

Date/Lot Code

Each
1+19,200 $
25+17,040 $
100+14,440 $
250+13,140 $
500+12,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0352

RoHS

Date/Lot Code

Each
1+14,340 $
25+10,600 $
100+9,830 $
250+9,340 $
500+9,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
-
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
94T6710

RoHS

Date/Lot Code

Each
1+25,600 $
5+22,600 $
10+19,590 $
25+18,560 $
100+17,510 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
-
57.5mm
35mm
50mm
C4BS Series
-40°C
85°C
-
47AK6252

RoHS

Date/Lot Code

Each
1+28,190 $
5+24,920 $
10+21,640 $
25+20,980 $
100+20,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
13AN2030

RoHS

Date/Lot Code

Each
1+11,070 $
25+8,260 $
100+6,900 $
250+6,590 $
500+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
20V/µs
500A
19.5A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2034

RoHS

Date/Lot Code

Each
1+16,660 $
5+15,790 $
10+14,690 $
25+12,880 $
100+12,000 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2027

RoHS

Date/Lot Code

Each
1+8,290 $
25+7,910 $
100+6,830 $
250+6,330 $
500+5,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4990

RoHS

Each
1+8,680 $
25+8,330 $
100+7,350 $
250+6,870 $
500+6,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5049

RoHS

Each
1+15,290 $
25+14,670 $
100+12,940 $
250+12,100 $
500+10,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4979

RoHS

Each
1+9,670 $
25+9,280 $
100+8,190 $
250+7,660 $
500+6,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4982

RoHS

Each
1+9,580 $
25+9,200 $
100+8,110 $
250+7,570 $
500+6,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5006

RoHS

Date/Lot Code

Each
1+8,950 $
25+8,580 $
100+7,560 $
250+7,070 $
500+6,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5044

RoHS

Each
1+15,760 $
25+15,130 $
100+13,340 $
250+12,470 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4992

RoHS

Each
1+9,650 $
10+9,260 $
25+8,230 $
50+7,770 $
100+7,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5035

RoHS

Each
1+14,570 $
25+13,990 $
100+12,320 $
250+11,520 $
500+10,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5022

RoHS

Each
1+16,110 $
25+15,470 $
100+13,640 $
250+12,750 $
500+11,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5025

RoHS

Each
1+10,300 $
25+9,880 $
100+8,710 $
250+8,150 $
500+7,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6231

RoHS

Each
1+48,440 $
5+41,890 $
10+35,350 $
25+34,600 $
100+33,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
-
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
09AN5063

RoHS

Each
1+21,060 $
5+20,120 $
10+18,890 $
25+16,900 $
100+15,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5047

RoHS

Each
1+15,470 $
25+14,850 $
100+13,090 $
250+12,250 $
500+11,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5045

RoHS

Each
1+15,760 $
25+15,130 $
100+13,340 $
250+12,470 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5065

RoHS

Each
1+20,550 $
5+19,630 $
10+18,440 $
25+16,490 $
100+15,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6277

RoHS

Date/Lot Code

Each
1+35,740 $
5+32,570 $
10+29,400 $
25+27,990 $
100+26,590 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
1.122kA
18A
0.0035ohm
-
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
09AN5005

RoHS

Each
1+9,040 $
25+8,680 $
100+7,660 $
250+7,150 $
500+6,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5042

RoHS

Each
1+12,030 $
25+11,540 $
100+10,180 $
250+9,520 $
500+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK