0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0404

RoHS

Date/Lot Code

Each
1+18,030 $
25+13,330 $
100+12,800 $
250+12,370 $
500+12,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Date/Lot Code

Each
1+18,450 $
25+14,250 $
100+12,780 $
250+11,790 $
500+11,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0276

RoHS

Date/Lot Code

Each
1+17,250 $
25+12,880 $
100+12,050 $
250+11,820 $
500+11,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Each
1+29,970 $
5+26,800 $
10+23,630 $
25+22,880 $
100+22,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1375

RoHS

Date/Lot Code

Each
1+27,190 $
5+24,130 $
10+20,490 $
25+18,650 $
100+18,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2070

RoHS

Each
1+18,180 $
25+14,120 $
100+12,860 $
250+12,480 $
500+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
59AM5186

RoHS

Each
1+18,400 $
5+15,930 $
10+13,460 $
25+13,210 $
100+12,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
56AJ0292

RoHS

Each
48+13,570 $
96+12,750 $
144+12,540 $
240+12,330 $
480+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Each
48+10,460 $
96+9,930 $
144+9,800 $
240+9,660 $
480+9,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
45P4284

RoHS

Each
25+60,750 $
50+25,450 $
75+24,150 $
125+21,870 $
250+19,910 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
305A
9A
0.0036ohm
23mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
69AC3867

RoHS

Each
5+306,080 $
10+271,590 $
15+230,190 $
25+209,500 $
50+195,690 $
Plus de tarifs
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
-
59AC8740

RoHS

Each
23+15,470 $
46+14,380 $
69+14,180 $
115+13,970 $
230+13,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
485A
26.4A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7054

RoHS

Each
18+27,480 $
36+26,190 $
54+24,910 $
90+23,870 $
180+22,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
498A
29.8A
0.0036ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
15AN2060

RoHS

Each
1+23,310 $
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
-
-
PC Pin
-
13V/µs
498A
-
0.0036ohm
-
57.5mm
45mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AN6392

RoHS

Each
1+15,000 $
Metallized PP
Radial Box - 4 Pin
-
± 5%
-
Through Hole
-
1.1kV
-
-
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-
105°C
AEC-Q200
59AC8725

RoHS

Date/Lot Code

Each
1+14,630 $
25+10,570 $
100+9,240 $
250+9,060 $
500+8,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK