Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(8)
(1)
ESR
=0.0039ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(3)
(1)
(7)
Capacitance
(1)
(1)
(1)
(2)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(1)
(10)
Typical Applications
(1)
(6)
(1)
(2)
Capacitor Mounting
(10)
Voltage(AC)
(1)
(2)
(1)
Voltage(DC)
(1)
(1)
(1)
(2)
(2)
(1)
(3)
Humidity Rating
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,040 $ 25+11,430 $ 100+10,010 $ 250+9,160 $ 500+8,880 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 740A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,690 $ 25+8,600 $ 100+7,600 $ 250+6,380 $ 500+6,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,540 $ 25+10,810 $ 100+10,270 $ 250+10,060 $ 500+9,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 37.5mm | 22V/µs | 326A | 22.9A | 0.0039ohm | - | 42mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+19,180 $ 25+14,920 $ 100+13,440 $ 250+12,260 $ 500+11,970 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+21,850 $ 200+21,590 $ 300+21,310 $ 500+21,040 $ 1000+20,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0039ohm | - | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 72+16,700 $ 144+16,160 $ 216+15,900 $ 360+15,670 $ 720+15,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 574A | 17.29A | 0.0039ohm | - | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 23+22,750 $ 46+20,610 $ 69+19,740 $ 115+18,870 $ 230+18,490 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | 15V/µs | 675A | 25.4A | 0.0039ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+78,990 $ 50+32,830 $ 75+30,790 $ 125+28,340 $ 250+27,750 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 1kV/µs | 330A | 11A | 0.0039ohm | 28.5mm | 42mm | - | 42mm | - | 42L Series | -55°C | 105°C | - | ||||||
Each | 50+10,270 $ 100+9,810 $ 150+9,560 $ 250+9,300 $ 500+9,050 $ Plus de tarifs | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | - | 20V/µs | 300A | - | 0.0039ohm | 24.5mm | 44mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||
Each | 25+108,160 $ 50+44,930 $ 75+42,130 $ 125+38,770 $ 250+37,970 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.56µF | ± 5% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 650V/µs | 365A | 11A | 0.0039ohm | 29mm | 55mm | - | 55mm | - | 42L Series | -55°C | 105°C | - | ||||||
15AN2040 RoHS | Each | 1+9,260 $ | Metallized PP | Radial Box - 4 Pin | - | ± 5% | - | - | - | 1kV | - | - | - | 37V/µs | - | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | - | 105°C | AEC-Q200 | |||||