0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0298

RoHS

Date/Lot Code

Each
1+11,260 $
10+8,580 $
25+8,120 $
50+7,660 $
100+7,320 $
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+24,130 $
10+18,630 $
25+18,120 $
50+17,590 $
100+17,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+16,030 $
10+13,710 $
25+12,510 $
50+11,320 $
100+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0256

RoHS

Date/Lot Code

Each
1+19,740 $
10+14,780 $
25+14,600 $
50+14,430 $
100+14,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8746

RoHS

Date/Lot Code

Each
1+14,060 $
10+10,650 $
25+9,900 $
50+9,140 $
100+8,710 $
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+18,840 $
10+13,420 $
25+13,210 $
50+12,990 $
100+12,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
05X8267

RoHS

Each
100+17,430 $
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
15AN2071

RoHS

Each
1+21,300 $
10+20,410 $
25+19,270 $
50+17,390 $
100+16,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
50AK8343

RoHS

Date/Lot Code

Each
1+18,850 $
10+13,970 $
25+13,530 $
50+13,070 $
100+12,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK