Power Film Capacitors :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(3)
(1)
(24)
ESR
=0.0045ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(30)
Capacitor Case / Package
(1)
(14)
(13)
(2)
Capacitance
(1)
(2)
(3)
(2)
(1)
(1)
(2)
(4)
Capacitance Tolerance
(15)
(15)
Typical Applications
(27)
(3)
Capacitor Mounting
(2)
(27)
Voltage(AC)
(1)
(2)
Voltage(DC)
(6)
(1)
(4)
(1)
(3)
(7)
(1)
(1)
Humidity Rating
(1)
(19)
(3)
Emballage
(30)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,500 $ 10+5,780 $ 25+5,350 $ 50+4,910 $ 100+4,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | - | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+17,140 $ 5+15,670 $ 10+14,200 $ 25+12,710 $ 100+11,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 52.5mm | 15V/µs | 330A | 22A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+6,720 $ 10+4,830 $ 25+4,520 $ 50+4,230 $ 100+3,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 25V/µs | 375A | 11A | 0.0045ohm | - | 32mm | 18mm | 28mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+16,330 $ 25+11,770 $ 100+11,290 $ 250+11,050 $ 500+10,700 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | - | 35V/µs | 1050A | 16A | 0.0045ohm | - | 42.5mm | 30mm | 45mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+29,840 $ 5+28,400 $ 10+26,940 $ 25+25,990 $ 100+25,030 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | MKP1848C Series | -55°C | 105°C | - | ||||||
09AN4964 RoHS | Each | 1+8,670 $ 10+7,780 $ 25+7,270 $ 50+6,760 $ 100+6,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 16A | 0.0045ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5015 RoHS | Each | 1+14,730 $ 25+14,140 $ 100+12,460 $ 250+11,650 $ 500+10,560 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 450A | 20A | 0.0045ohm | - | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+14,650 $ 25+10,380 $ 100+9,970 $ 250+9,730 $ 500+9,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 85V/µs | - | 18.1A | 0.0045ohm | - | 42mm | 35mm | 54mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4994 RoHS | Each | 1+15,060 $ 25+14,450 $ 100+12,740 $ 250+11,910 $ 500+10,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 330A | 20A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
15AN2067 RoHS | Each | 1+10,040 $ | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | DC Link | - | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 840A | 17.1A | 0.0045ohm | - | 42mm | 20mm | 40mm | - | -55°C | 105°C | AEC-Q200 | |||||
09AN5038 RoHS | Each | 1+13,450 $ 25+12,910 $ 100+11,380 $ 250+10,650 $ 500+9,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 400A | 18A | 0.0045ohm | - | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4987 RoHS | Each | 1+9,000 $ 10+8,090 $ 25+7,560 $ 50+7,030 $ 100+6,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 14.5A | 0.0045ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4947 RoHS | Each | 1+8,500 $ 25+8,150 $ 100+7,180 $ 250+6,720 $ 500+6,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 450A | 17.5A | 0.0045ohm | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4949 RoHS | Each | 1+12,250 $ 25+9,350 $ 100+7,560 $ 250+7,490 $ 500+7,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 450A | 17.5A | 0.0045ohm | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4916 RoHS | Each | 1+4,520 $ 10+4,060 $ 25+3,790 $ 50+3,530 $ 100+3,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4985 RoHS | Each | 1+9,110 $ 10+8,190 $ 25+7,640 $ 50+7,110 $ 100+6,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 14.5A | 0.0045ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6275 RoHS | Each | 1+47,440 $ 5+43,530 $ 10+39,630 $ 25+37,910 $ 100+36,170 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
09AN5036 RoHS | Each | 1+13,610 $ 25+13,050 $ 100+11,510 $ 250+10,770 $ 500+9,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 400A | 18A | 0.0045ohm | - | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4960 RoHS | Each | 1+5,910 $ 10+5,310 $ 25+4,960 $ 50+4,610 $ 100+4,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 375A | 11A | 0.0045ohm | - | 32mm | 18mm | 28mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6274 RoHS | Each | 1+47,270 $ 5+43,270 $ 10+39,250 $ 25+37,470 $ 100+35,700 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
09AN4905 RoHS | Each | 1+6,720 $ 10+6,050 $ 25+5,640 $ 50+5,250 $ 100+4,730 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | - | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4906 RoHS | Each | 1+7,130 $ 10+6,430 $ 25+6,040 $ 50+5,630 $ 100+5,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | - | 32mm | 22mm | 38mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4914 RoHS | Each | 1+4,720 $ 10+4,240 $ 25+3,960 $ 50+3,680 $ 100+3,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4966 RoHS | Each | 1+8,670 $ 10+7,780 $ 25+7,270 $ 50+6,760 $ 100+6,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 375A | 16A | 0.0045ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4993 RoHS | Each | 1+15,160 $ 25+14,550 $ 100+12,820 $ 250+12,000 $ 500+10,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 330A | 20A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||