0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8352

RoHS

Each
1+32,420 $
5+29,150 $
10+25,860 $
25+24,890 $
100+23,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
45AM3722

RoHS

Each
1+22,850 $
5+20,270 $
10+17,170 $
25+15,610 $
100+14,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
0.0046ohm
57.5mm
35mm
50mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
11AN2946

RoHS

Each
1+4,480 $
10+4,020 $
25+3,750 $
50+3,490 $
100+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
10A
0.0046ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2947

RoHS

Date/Lot Code

Each
1+4,610 $
10+4,140 $
25+3,860 $
50+3,600 $
100+3,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
10A
0.0046ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
18AP9752

RoHS

Each
1+34,380 $
10+22,100 $
25+21,000 $
50+20,630 $
100+19,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
18V/µs
-
23A
0.0046ohm
57.5mm
35mm
50mm
B32728G Series
-40°C
135°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK