0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1381

RoHS

Date/Lot Code

Each
1+14,570 $
25+10,890 $
100+8,750 $
250+8,640 $
500+8,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+25,000 $
5+22,270 $
10+19,540 $
25+17,560 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8364

RoHS

Each
1+15,360 $
25+11,890 $
100+10,700 $
250+9,740 $
500+9,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Each
1+11,900 $
25+9,030 $
100+8,090 $
250+7,920 $
500+7,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8736

RoHS

Date/Lot Code

Each
1+15,270 $
5+12,950 $
10+10,610 $
25+10,370 $
100+10,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0350

RoHS

Date/Lot Code

Each
1+11,880 $
25+8,370 $
100+7,990 $
250+7,830 $
500+7,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6590

RoHS

Date/Lot Code

Each
1+3,860 $
10+2,860 $
25+2,680 $
50+2,500 $
100+2,220 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
340A
11.7A
0.0047ohm
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
11AN2912

RoHS

Each
1+2,970 $
25+2,490 $
100+2,310 $
250+2,140 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2047

RoHS

Each
1+9,150 $
Metallized PP
-
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
-
28mm
37mm
C4AQ-M Series
-
105°C
-
11AN2911

RoHS

Each
1+2,920 $
25+2,450 $
100+2,270 $
250+2,100 $
500+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2063

RoHS

Each
1+16,110 $
25+12,000 $
100+10,660 $
250+9,620 $
500+9,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
600A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2913

RoHS

Each
1+2,890 $
25+2,420 $
100+2,250 $
250+2,090 $
500+1,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2910

RoHS

Each
1+3,000 $
25+2,500 $
100+2,340 $
250+2,150 $
500+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2076

RoHS

Each
1+18,280 $
25+13,460 $
100+11,450 $
250+11,310 $
500+11,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
600A
19.3A
0.0047ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK