0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
05X8276

RoHS

Date/Lot Code

Each
1+42,230 $
5+37,460 $
10+31,730 $
25+28,870 $
100+26,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
58AJ7943

RoHS

Date/Lot Code

Each
1+9,510 $
10+7,190 $
25+6,690 $
50+6,170 $
100+5,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
272A
9A
0.0049ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
59AC8786

RoHS

Each
23+12,190 $
46+11,270 $
69+11,100 $
115+10,930 $
230+10,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
13V/µs
354A
22.8A
0.0049ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK