0
0 articles0,00 $

Power Film Capacitors :

36 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1414

RoHS

Date/Lot Code

Each
1+33,820 $
10+26,870 $
25+26,460 $
50+26,040 $
100+25,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72W2128

RoHS

Each
1+43,340 $
5+40,790 $
10+38,230 $
25+36,640 $
50+35,050 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
-
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
-
59AC8763

RoHS

Date/Lot Code

Each
1+17,870 $
10+12,820 $
25+12,330 $
50+11,850 $
100+11,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC1365

RoHS

Date/Lot Code

Each
1+78,800 $
5+72,030 $
10+65,260 $
25+64,760 $
50+64,260 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
56AJ0252

RoHS

Date/Lot Code

Each
1+12,580 $
10+8,770 $
25+8,640 $
50+8,480 $
100+8,360 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+15,470 $
10+13,820 $
25+12,900 $
50+11,990 $
100+11,390 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
-
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+16,530 $
10+12,100 $
25+11,870 $
50+11,640 $
100+11,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AC3843

RoHS

Each
1+27,100 $
10+21,310 $
25+20,670 $
50+20,050 $
100+19,410 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
47AK6247

RoHS

Date/Lot Code

Each
1+48,140 $
5+43,570 $
10+38,980 $
25+38,120 $
50+37,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6251

RoHS

Date/Lot Code

Each
1+27,570 $
10+23,130 $
25+21,830 $
50+20,520 $
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
0.004ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8359

RoHS

Date/Lot Code

Each
1+11,230 $
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8341

RoHS

Date/Lot Code

Each
1+14,680 $
10+10,500 $
25+10,470 $
50+10,460 $
100+10,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2031

RoHS

Date/Lot Code

Each
1+13,470 $
10+12,600 $
25+12,220 $
50+11,040 $
100+10,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
15V/µs
525A
25A
0.004ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2026

RoHS

Date/Lot Code

Each
1+7,240 $
10+6,530 $
25+5,940 $
50+5,530 $
100+5,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2018

RoHS

Each
1+5,360 $
10+4,630 $
25+4,050 $
50+3,810 $
100+3,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2032

RoHS

Date/Lot Code

Each
1+9,910 $
10+8,920 $
25+8,120 $
50+7,560 $
100+7,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0331

RoHS

Each
1+21,810 $
10+16,890 $
25+16,410 $
50+15,920 $
100+15,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
680A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1374

RoHS

Date/Lot Code

Each
1+29,580 $
10+23,010 $
25+22,290 $
50+21,560 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
26.4A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
02AC7671

RoHS

Date/Lot Code

Each
1+11,680 $
10+10,800 $
25+10,320 $
50+9,730 $
100+9,410 $
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
15A
0.004ohm
-
42mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
69AC3844

RoHS

Date/Lot Code

Each
1+28,280 $
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
09AN5034

RoHS

Each
1+15,250 $
10+14,680 $
25+13,060 $
50+12,280 $
100+11,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5024

RoHS

Each
1+11,030 $
10+10,620 $
25+9,440 $
50+8,870 $
100+8,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5021

RoHS

Each
1+16,960 $
10+16,320 $
25+14,520 $
50+13,640 $
100+12,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
22A
0.004ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4989

RoHS

Each
1+9,280 $
10+8,930 $
25+7,940 $
50+7,470 $
100+6,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
18.5A
0.004ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5037

RoHS

Each
1+15,280 $
10+14,710 $
25+13,080 $
50+12,290 $
100+11,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK