Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
(1)
ESR
=0.0051ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(12)
Capacitor Case / Package
(6)
(5)
(2)
Capacitance
(5)
(2)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(3)
(10)
Typical Applications
(1)
(4)
(6)
(2)
Capacitor Mounting
(2)
(10)
Voltage(AC)
(2)
(3)
(1)
(3)
Voltage(DC)
(2)
(1)
(2)
(1)
(3)
(1)
(3)
Humidity Rating
(5)
(1)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,430 $ 5+19,260 $ 10+17,090 $ 25+16,210 $ 100+15,330 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+35,570 $ 5+32,610 $ 10+29,630 $ 25+28,430 $ 100+27,200 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+6,310 $ 10+4,610 $ 25+4,270 $ 50+3,930 $ 100+3,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 440A | 12.3A | 0.0051ohm | 32mm | 14mm | 28mm | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+15,670 $ 25+11,450 $ 100+11,090 $ 250+10,690 $ 500+10,340 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+38,350 $ 5+35,290 $ 10+32,220 $ 25+29,750 $ 100+27,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 14V/µs | 1.26kA | 17A | 0.0051ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+4,330 $ 25+3,280 $ 100+2,520 $ 250+2,510 $ 500+2,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 121A | 12.07A | 0.0051ohm | 41.5mm | 11mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,590 $ 25+2,570 $ 100+2,170 $ 250+2,020 $ 500+1,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 462A | 12.04A | 0.0051ohm | 26.5mm | 14.5mm | 29.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,750 $ 25+11,380 $ 100+9,550 $ 250+9,350 $ 500+9,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 423A | 14.49A | 0.0051ohm | 41.5mm | 20mm | 40mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,660 $ 25+2,610 $ 100+2,200 $ 250+2,070 $ 500+1,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 750V/µs | 165A | 12.06A | 0.0051ohm | 32mm | 24mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,740 $ 25+18,480 $ 100+16,650 $ 250+15,790 $ 500+15,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 52.5mm | 23V/µs | 575A | 22.2A | 0.0051ohm | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2039 RoHS | Each | 1+7,360 $ | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | - | - | 1kV | - | Radial Leaded | 37.5mm | - | - | 17.3A | 0.0051ohm | 41.5mm | - | - | C4AQ-M Series | -55°C | - | AEC-Q200 | |||||
Each | 44+7,870 $ 88+7,850 $ 132+7,580 $ 220+7,300 $ 440+7,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 555A | 17.3A | 0.0051ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN0774 RoHS | Each | 1+2,040 $ | - | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 650V | 1.6kV | - | - | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | 32mm | - | 25mm | R75 Series | -55°C | 105°C | - | |||||