0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8762

RoHS

Date/Lot Code

Each
1+14,530 $
10+10,100 $
25+9,930 $
50+9,750 $
100+9,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ7932

RoHS

Date/Lot Code

Each
1+22,790 $
10+21,410 $
25+20,460 $
50+19,520 $
100+18,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
57.5mm
35mm
50mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0330

RoHS

Date/Lot Code

Each
1+18,060 $
10+13,500 $
25+13,320 $
50+13,140 $
100+12,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
510A
20.4A
0.0052ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+22,240 $
10+18,350 $
25+17,210 $
50+16,070 $
100+16,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
58AJ7906

RoHS

Date/Lot Code

Each
1+18,460 $
10+16,200 $
25+14,570 $
50+12,930 $
100+11,970 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
42.5mm
28mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7938

RoHS

Each
1+7,400 $
10+5,610 $
25+5,560 $
50+5,520 $
100+4,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
32mm
18mm
33mm
ALH Series
-40°C
105°C
AEC-Q200
38AJ1370

RoHS

Date/Lot Code

Each
36+10,510 $
50+9,910 $
100+8,980 $
250+8,660 $
500+8,210 $
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
600A
17.4A
0.0052ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8785

RoHS

Each
23+17,480 $
25+15,610 $
50+14,750 $
100+13,420 $
250+12,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
13V/µs
331A
22A
0.0052ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK