Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(9)
(1)
(3)
ESR
=0.0054ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(14)
Capacitor Case / Package
(1)
(1)
(11)
(1)
Capacitance
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(9)
Typical Applications
(2)
(9)
(2)
Capacitor Mounting
(1)
(12)
Voltage(AC)
(1)
(1)
(1)
(1)
Voltage(DC)
(1)
(3)
(1)
(3)
(3)
(1)
(1)
(1)
Humidity Rating
(3)
(2)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,690 $ 5+20,640 $ 10+17,570 $ 25+16,970 $ 100+16,370 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 2.068kV/µs | 683A | 24A | 0.0054ohm | - | 42mm | 30mm | 45mm | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+16,580 $ 25+11,840 $ 100+10,940 $ 250+10,720 $ 500+10,510 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 52.5mm | 14V/µs | 308A | 21.7A | 0.0054ohm | - | 57.5mm | 35mm | 50mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,400 $ 10+7,170 $ 25+7,130 $ 50+7,080 $ 100+6,940 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 518A | 16.3A | 0.0054ohm | - | 42mm | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+30,480 $ 5+27,330 $ 10+24,160 $ 25+23,640 $ 100+23,120 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 324A | 24.1A | 0.0054ohm | - | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,730 $ 25+10,260 $ 100+9,100 $ 250+8,680 $ 500+8,400 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,390 $ 25+5,490 $ 100+5,180 $ 250+5,040 $ 500+4,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 16V/µs | 229A | 16.3A | 0.0054ohm | - | 42mm | 28mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,850 $ 25+10,350 $ 100+8,320 $ 250+8,200 $ 500+8,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 520A | 16.9A | 0.0054ohm | - | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,550 $ 10+4,890 $ 25+4,560 $ 50+4,230 $ 100+3,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 11A | 0.0054ohm | - | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+19,710 $ 25+16,040 $ 100+13,410 $ 250+13,120 $ 500+12,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 14.3A | 0.0054ohm | - | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+17,690 $ 25+13,980 $ 100+11,840 $ 250+11,820 $ 500+11,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 14.3A | 0.0054ohm | - | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
38AJ1413 RoHS | Each | 23+27,700 $ 46+24,620 $ 69+20,910 $ 115+19,970 $ 230+19,570 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 20V/µs | 540A | 22.8A | 0.0054ohm | - | 57.5mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+16,110 $ 200+15,860 $ 300+15,610 $ 500+15,360 $ 1000+15,180 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 840A | 14.5A | 0.0054ohm | - | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 25+55,870 $ 50+23,420 $ 75+22,220 $ 125+20,130 $ 250+18,330 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 1kV/µs | 220A | 9A | 0.0054ohm | 23.5mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | - | ||||||
15AN2038 RoHS | Each | 1+7,300 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | - | - | - | 1kV | - | - | 37.5mm | 37V/µs | 518A | 16.3A | 0.0054ohm | - | - | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||