0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1137

RoHS

Date/Lot Code

Each
1+13,290 $
10+10,230 $
25+9,480 $
50+8,730 $
100+8,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0249

RoHS

Date/Lot Code

Each
1+7,590 $
10+5,640 $
25+5,210 $
50+4,780 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Date/Lot Code

Each
1+21,910 $
5+19,290 $
10+16,670 $
25+16,420 $
100+16,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6253

RoHS

Date/Lot Code

Each
1+37,790 $
5+33,570 $
10+29,330 $
25+28,830 $
100+28,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
58AJ7920

RoHS

Date/Lot Code

Each
1+9,100 $
10+6,920 $
25+6,810 $
50+6,690 $
100+6,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+9,130 $
10+6,920 $
25+6,530 $
50+6,130 $
100+5,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0400

RoHS

Date/Lot Code

Each
1+12,910 $
25+9,090 $
100+8,690 $
250+8,520 $
500+8,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
15.8A
0.0057ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+21,170 $
5+18,580 $
10+15,990 $
25+15,420 $
100+14,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
59AM5190

RoHS

Each
1+13,360 $
25+10,740 $
100+8,350 $
250+8,160 $
500+7,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
05X8273

RoHS

Each
50+28,010 $
100+27,200 $
150+27,090 $
250+26,980 $
500+26,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
38AJ1391

RoHS

Each
27+15,650 $
54+14,420 $
81+14,000 $
135+13,580 $
270+13,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
450A
20.4A
0.0057ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH1120

RoHS

Each
112+9,550 $
224+9,320 $
336+9,100 $
560+8,880 $
1120+8,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
840A
13.02A
0.0057ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
48+10,110 $
96+9,620 $
144+9,450 $
240+9,300 $
480+9,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0025

RoHS

Each
27+15,540 $
54+13,820 $
81+13,430 $
135+13,030 $
270+12,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
17V/µs
459A
19.4A
0.0057ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2017

RoHS

Each
1+4,730 $
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
-
249A
11A
0.0057ohm
-
20mm
40mm
-
-55°C
105°C
AEC-Q200
21AM0010

RoHS

Each
58+4,560 $
116+4,310 $
174+4,260 $
290+4,200 $
580+4,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK