0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1409

RoHS

Date/Lot Code

Each
1+18,510 $
25+14,350 $
100+12,850 $
250+11,680 $
500+11,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
42mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8745

RoHS

Date/Lot Code

Each
1+8,380 $
10+5,880 $
25+5,480 $
50+5,060 $
100+4,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
27.5mm
10V/µs
147A
12.6A
0.0058ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1367

RoHS

Date/Lot Code

Each
1+13,310 $
25+9,950 $
100+8,860 $
250+8,430 $
500+8,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+10,790 $
10+8,100 $
25+7,840 $
50+7,590 $
100+7,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1354

RoHS

Date/Lot Code

Each
1+11,590 $
25+8,820 $
100+7,940 $
250+7,660 $
500+7,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
29M0528

RoHS

Each
1+8,020 $
10+6,020 $
25+5,630 $
50+5,220 $
100+5,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
38AJ1353

RoHS

Date/Lot Code

Each
1+11,310 $
25+8,670 $
100+7,490 $
250+7,190 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2022

RoHS

Each
1+7,070 $
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
-
Radial Leaded
27.5mm
65V/µs
975A
-
0.0058ohm
31.5mm
-
37mm
C4AQ-P Series
-
-
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK