0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1344

RoHS

Date/Lot Code

Each
1+11,450 $
10+8,670 $
25+7,960 $
50+7,260 $
100+5,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0391

RoHS

Date/Lot Code

Each
1+12,360 $
25+8,750 $
100+7,810 $
250+7,280 $
500+7,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
-
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6240

RoHS

Date/Lot Code

Each
1+16,720 $
25+13,110 $
100+11,080 $
250+10,860 $
500+10,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
-
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
12AJ7728

RoHS

Date/Lot Code

Each
1+7,700 $
10+5,690 $
25+5,120 $
50+4,530 $
100+4,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
-
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
58AJ7908

RoHS

Date/Lot Code

Each
1+21,630 $
5+21,130 $
10+20,610 $
25+20,110 $
100+19,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
14A
0.0061ohm
-
57.5mm
35mm
50mm
ALH Series
-40°C
105°C
AEC-Q200
11AN2980

RoHS

Each
1+4,230 $
25+3,530 $
100+3,280 $
250+3,040 $
500+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
8A
0.0061ohm
-
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
82AH1071

RoHS

Each
84+8,820 $
168+8,500 $
252+8,360 $
420+8,220 $
840+8,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
351A
13.2A
0.0061ohm
-
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
66F8237

RoHS

Each
25+26,940 $
50+11,280 $
75+10,710 $
125+9,700 $
250+8,830 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
165A
9A
0.0061ohm
17mm
31mm
-
31mm
42L Series
-55°C
105°C
-
18AP9747

RoHS

Each
1+9,310 $
50+5,450 $
100+5,180 $
250+5,080 $
500+4,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
0.0061ohm
-
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
11AN2944

RoHS

Each
1+4,460 $
25+3,730 $
100+3,460 $
250+3,200 $
500+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.8A
0.0061ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2981

RoHS

Each
1+4,350 $
25+3,630 $
100+3,380 $
250+3,110 $
500+2,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
8A
0.0061ohm
-
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2945

RoHS

Each
1+4,590 $
25+3,840 $
100+3,570 $
250+3,290 $
500+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.8A
0.0061ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK