Power Film Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(10)
(6)
ESR
=0.0062ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(19)
Capacitor Case / Package
(8)
(11)
Capacitance
(1)
(4)
(1)
(1)
(1)
(1)
(2)
(4)
Capacitance Tolerance
(8)
(10)
Typical Applications
(5)
(9)
(4)
(1)
Capacitor Mounting
(19)
Voltage(AC)
(1)
(1)
(1)
(1)
(1)
(1)
Voltage(DC)
(3)
(1)
(4)
(5)
(1)
(1)
Humidity Rating
(1)
(5)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,100 $ 10+6,960 $ 25+6,660 $ 50+6,350 $ 100+6,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 450A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,950 $ 10+5,820 $ 25+5,490 $ 50+5,160 $ 100+4,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 910A | 12A | 0.0062ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,760 $ 25+12,260 $ 100+11,000 $ 250+10,010 $ 500+9,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 220A | 18.1A | 0.0062ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,910 $ 25+9,260 $ 100+8,280 $ 250+7,660 $ 500+7,510 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 450A | 15.2A | 0.0062ohm | 42mm | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,630 $ 10+4,140 $ 25+3,950 $ 50+3,750 $ 100+3,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 132A | 9A | 0.0062ohm | 32mm | 14mm | 28mm | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,370 $ 25+12,830 $ 100+10,290 $ 250+10,090 $ 500+9,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | - | GRADE III (Test Condition B) | PC Pin | - | 40V/µs | 200A | 14A | 0.0062ohm | 42.5mm | 28mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,130 $ 10+7,490 $ 25+7,120 $ 50+6,730 $ 100+6,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 13V/µs | 196A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,450 $ 10+7,910 $ 25+7,530 $ 50+7,170 $ 100+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 13V/µs | 196A | 13.7A | 0.0062ohm | 42mm | 35mm | 24mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,870 $ 25+13,320 $ 100+11,160 $ 250+11,110 $ 500+11,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | - | 34V/µs | 231.2A | 14A | 0.0062ohm | 42.5mm | 28mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 336+2,450 $ 672+2,420 $ 1008+2,390 $ 1680+2,350 $ 3360+2,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 750V/µs | 135A | 10.14A | 0.0062ohm | 32mm | 11mm | 20mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 200+24,670 $ 400+24,160 $ 600+23,640 $ 1000+23,170 $ 2000+22,700 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 990A | 15A | 0.0062ohm | 57.5mm | 45mm | 62mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 58+11,260 $ 116+9,530 $ 174+9,310 $ 290+9,070 $ 580+8,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 37.5mm | 13V/µs | 196A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+15,690 $ 200+15,440 $ 300+15,200 $ 500+14,950 $ 1000+14,290 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 735A | 13.5A | 0.0062ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+2,540 $ 25+2,130 $ 100+1,990 $ 250+1,830 $ 500+1,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 8.1A | 0.0062ohm | 27mm | 15.5mm | 24mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
15AN2023 RoHS | Each | 1+6,640 $ | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | - | 450A | 14.5A | 0.0062ohm | - | 20mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
15AN2031 RoHS | Each | 1+4,710 $ | Metallized PP | Radial Box - 2 Pin | 14µF | - | DC Link | Through Hole | - | 500V | - | - | 27.5mm | 65V/µs | 910A | 12A | 0.0062ohm | 32mm | 16mm | 30mm | - | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,450 $ 25+2,040 $ 100+1,900 $ 250+1,750 $ 500+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 8.1A | 0.0062ohm | 27mm | 15.5mm | 24mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,520 $ 25+2,100 $ 100+1,950 $ 250+1,810 $ 500+1,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 8.1A | 0.0062ohm | 27mm | 15.5mm | 24mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,470 $ 25+2,060 $ 100+1,920 $ 250+1,780 $ 500+1,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 8.1A | 0.0062ohm | 27mm | 15.5mm | 24mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||