Power Film Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(6)
ESR
=0.0063ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(15)
Capacitor Case / Package
(5)
(10)
Capacitance
(1)
(4)
(2)
(1)
(3)
(2)
(2)
(1)
Capacitance Tolerance
(6)
(9)
Typical Applications
(10)
(1)
(4)
(1)
Capacitor Mounting
(15)
Voltage(AC)
(1)
Voltage(DC)
(1)
(5)
(1)
(2)
(2)
(2)
(1)
(2)
Humidity Rating
(2)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,810 $ 25+7,140 $ 100+6,760 $ 250+6,570 $ 500+6,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 20V/µs | 196A | 15A | 0.0063ohm | 42mm | 28mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,330 $ 10+7,620 $ 25+7,450 $ 50+7,270 $ 100+7,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | 20V/µs | 196A | 14.7A | 0.0063ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,890 $ 10+5,030 $ 25+4,850 $ 50+4,660 $ 100+4,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 16V/µs | 190A | 14.4A | 0.0063ohm | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,320 $ 25+10,350 $ 100+8,040 $ 250+7,390 $ 500+7,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | PC Pin | 27.5mm | 119V/µs | 119A | 13A | 0.0063ohm | 32mm | 15mm | 24.5mm | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+9,450 $ 10+6,850 $ 25+6,610 $ 50+6,360 $ 100+5,600 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 444A | 14.4A | 0.0063ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2037 RoHS | Each | 1+5,860 $ | Metallized PP | - | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | - | - | 37V/µs | 444A | 14.4A | 0.0063ohm | 42mm | - | 40mm | - | -55°C | 105°C | AEC-Q200 | |||||
15AN2066 RoHS | Each | 1+9,410 $ 10+6,800 $ 25+6,380 $ 50+5,950 $ 100+5,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 715A | 12A | 0.0063ohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 50+28,010 $ 100+27,200 $ 150+27,090 $ 250+26,980 $ 500+26,870 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.0063ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 60+8,270 $ 120+7,490 $ 180+7,310 $ 300+7,140 $ 600+6,960 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 455A | 13.5A | 0.0063ohm | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 27+12,470 $ 54+12,050 $ 81+11,840 $ 135+11,620 $ 270+11,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 23V/µs | 460A | 18.5A | 0.0063ohm | 57.5mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,790 $ 25+3,170 $ 100+2,950 $ 250+2,720 $ 500+2,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
12AN6388 RoHS | Each | 1+7,040 $ | - | Radial Box - 4 Pin | 13µF | - | DC Link | - | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 455A | 13.5A | 0.0063ohm | 42mm | - | 24mm | C4AQ-M Series | -55°C | - | - | |||||
PANASONIC | Each | 1+3,950 $ 25+3,290 $ 100+3,060 $ 250+2,840 $ 500+2,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,820 $ 25+3,200 $ 100+2,970 $ 250+2,750 $ 500+2,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,910 $ 25+3,270 $ 100+3,030 $ 250+2,810 $ 500+2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 100+17,750 $ 200+17,540 $ 300+17,350 $ 500+17,140 $ 1000+16,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 54V/µs | 1.08kA | 10A | 0.0063ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||