0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1332

RoHS

Date/Lot Code

Each
1+9,340 $
10+7,020 $
25+6,860 $
50+6,680 $
100+5,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0273

RoHS

Date/Lot Code

Each
1+7,110 $
10+5,370 $
25+5,200 $
50+5,020 $
100+4,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Date/Lot Code

Each
1+9,850 $
10+9,080 $
25+8,390 $
50+7,690 $
100+7,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4067

RoHS

Date/Lot Code

Each
1+9,190 $
10+7,010 $
25+6,550 $
50+6,090 $
100+5,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
0.0064ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
58AJ7918

RoHS

Date/Lot Code

Each
1+8,210 $
10+6,250 $
25+5,740 $
50+5,240 $
100+5,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
32mm
18mm
33mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0288

RoHS

Date/Lot Code

Each
80+3,900 $
100+3,810 $
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
80+5,060 $
100+4,170 $
500+4,080 $
1000+3,970 $
2500+3,770 $
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK