Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(12)
ESR
=0.0065ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(14)
Capacitor Case / Package
(6)
(8)
Capacitance
(2)
(1)
(3)
(2)
(2)
(1)
(1)
Capacitance Tolerance
(7)
(7)
Typical Applications
(14)
Capacitor Mounting
(14)
Voltage(DC)
(1)
(2)
(2)
(5)
(4)
Humidity Rating
(11)
(1)
Capacitor Terminals
(3)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,080 $ 25+7,480 $ 100+6,220 $ 250+5,990 $ 500+5,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | - | PC Pin | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+7,600 $ 25+7,250 $ 100+6,270 $ 250+5,810 $ 500+5,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+7,670 $ 25+7,320 $ 100+6,330 $ 250+5,850 $ 500+5,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+12,820 $ 25+9,910 $ 100+9,080 $ 250+8,730 $ 500+8,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | 52.5mm | 13V/µs | 262A | 18.3A | 0.0065ohm | 57.5mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,360 $ 25+12,890 $ 100+10,300 $ 250+9,860 $ 500+9,600 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | - | 35V/µs | 770A | 14A | 0.0065ohm | 42.5mm | 24mm | 44mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4957 RoHS | Each | 1+13,440 $ 25+12,890 $ 100+11,370 $ 250+10,640 $ 500+9,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 16A | 0.0065ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4955 RoHS | Each | 1+13,760 $ 25+13,200 $ 100+11,630 $ 250+10,880 $ 500+9,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 16A | 0.0065ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4884 RoHS | Each | 1+4,620 $ 10+4,140 $ 25+3,880 $ 50+3,600 $ 100+3,250 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 360A | 12A | 0.0065ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4926 RoHS | Each | 1+7,600 $ 10+6,830 $ 25+6,370 $ 50+5,940 $ 100+5,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4924 RoHS | Each | 1+7,600 $ 10+6,830 $ 25+6,370 $ 50+5,940 $ 100+5,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 11µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4919 RoHS | Each | 1+10,400 $ 10+9,370 $ 25+8,800 $ 50+8,210 $ 100+7,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4918 RoHS | Each | 1+10,480 $ 10+9,440 $ 25+8,870 $ 50+8,260 $ 100+7,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 350A | 14.5A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4883 RoHS | Each | 1+4,660 $ 10+4,200 $ 25+3,920 $ 50+3,640 $ 100+3,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 360A | 12A | 0.0065ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4913 RoHS | Each | 1+9,910 $ 10+8,920 $ 25+8,330 $ 50+7,740 $ 100+6,990 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 14A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||