0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0323

RoHS

Date/Lot Code

Each
1+8,220 $
10+5,940 $
25+5,570 $
50+5,190 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8757

RoHS

Date/Lot Code

Each
1+6,950 $
10+4,870 $
25+4,530 $
50+4,200 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
193A
12.6A
0.0066ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5170

RoHS

Each
1+7,240 $
10+5,620 $
25+5,340 $
50+5,050 $
100+4,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5171

RoHS

Each
1+7,200 $
10+5,660 $
25+5,380 $
50+5,090 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
15AN2036

RoHS

Each
1+4,350 $
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-
105°C
AEC-Q200
82AH0779

RoHS

Each
200+21,290 $
400+20,930 $
600+20,570 $
1000+20,160 $
2000+19,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
420A
13.3A
0.0066ohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
11AN2978

RoHS

Each
1+4,070 $
25+3,410 $
100+3,170 $
250+2,930 $
500+2,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.6A
0.0066ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2979

RoHS

Each
1+4,200 $
25+3,520 $
100+3,270 $
250+3,020 $
500+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.6A
0.0066ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK