0
0 articles0,00 $

Power Film Capacitors :

52 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3818

RoHS

Date/Lot Code

Each
1+19,140 $
5+16,990 $
10+14,830 $
25+13,650 $
100+11,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+17,820 $
25+16,740 $
100+12,610 $
250+12,360 $
500+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0348

RoHS

Date/Lot Code

Each
1+8,330 $
10+6,330 $
25+5,980 $
50+5,630 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3414

RoHS

Each
1+13,310 $
25+9,940 $
100+7,390 $
250+7,180 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
-
MKP1848 Series
-
105°C
-
66K5375

RoHS

Date/Lot Code

Each
1+18,460 $
5+16,150 $
10+13,830 $
25+13,320 $
100+12,800 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
50AK8326

RoHS

Each
1+28,410 $
5+25,400 $
10+22,390 $
25+21,940 $
100+21,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8358

RoHS

Each
1+16,860 $
25+13,120 $
100+11,770 $
250+11,540 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2019

RoHS

Each
1+8,930 $
10+6,570 $
25+6,160 $
50+5,770 $
100+5,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+6,310 $
10+5,610 $
25+5,190 $
50+4,790 $
100+4,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+3,770 $
10+3,350 $
25+3,100 $
50+2,850 $
100+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5383

RoHS

Date/Lot Code

Each
1+24,810 $
5+22,460 $
10+20,100 $
25+18,970 $
100+17,850 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
960V/µs
451A
13A
0.006ohm
32mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
68AC5673

RoHS

Each
1+21,460 $
25+18,790 $
100+14,860 $
250+14,570 $
500+14,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
66K5404

RoHS

Date/Lot Code

Each
1+10,910 $
10+8,260 $
25+7,620 $
50+6,960 $
100+6,640 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
33AH6591

RoHS

Date/Lot Code

Each
1+5,570 $
25+3,950 $
100+2,890 $
250+2,880 $
500+2,860 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
58AJ7913

RoHS

Date/Lot Code

Each
1+24,260 $
5+21,230 $
10+18,200 $
25+17,390 $
100+16,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
500A
14A
0.006ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
33AH6642

RoHS

Date/Lot Code

Each
1+13,020 $
10+9,910 $
25+8,920 $
50+7,920 $
100+7,600 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6641

RoHS

Date/Lot Code

Each
1+10,340 $
10+9,130 $
25+7,660 $
50+6,940 $
100+6,450 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
560A
13A
0.006ohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
11AN6272

RoHS

Each
1+43,940 $
5+40,140 $
10+36,330 $
25+34,650 $
100+32,970 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
680A
14A
0.006ohm
-
44mm
30mm
46mm
-
MKP386M Series
-55°C
105°C
-
09AN4915

RoHS

Each
1+4,300 $
10+3,880 $
25+3,610 $
50+3,360 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4880

RoHS

Each
1+4,160 $
10+3,740 $
25+3,490 $
50+3,250 $
100+2,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5000

RoHS

Each
1+12,530 $
25+12,030 $
100+10,610 $
250+9,930 $
500+8,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6269

RoHS

Each
1+33,750 $
5+30,640 $
10+27,510 $
25+26,200 $
100+24,890 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
725V/µs
725A
10A
0.006ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
11AN6224

RoHS

Each
1+25,450 $
5+22,630 $
10+19,810 $
25+17,810 $
100+15,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
700A
14A
0.006ohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6228

RoHS

Each
1+41,320 $
5+36,580 $
10+30,910 $
25+28,060 $
100+26,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
-
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
09AN4917

RoHS

Each
1+4,210 $
10+3,790 $
25+3,540 $
50+3,290 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK