0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1411

RoHS

Date/Lot Code

Each
1+18,770 $
5+16,410 $
10+14,030 $
25+13,750 $
100+13,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AJ7725

RoHS

Date/Lot Code

Each
1+3,730 $
25+2,650 $
100+2,240 $
250+2,090 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1026

RoHS

Date/Lot Code

Each
1+4,610 $
25+3,320 $
100+2,500 $
250+2,450 $
500+2,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
12AJ7733

RoHS

Date/Lot Code

Each
1+6,740 $
10+4,980 $
25+4,680 $
50+4,380 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
58AJ8036

RoHS

Date/Lot Code

Each
1+19,970 $
5+17,440 $
10+14,910 $
25+14,620 $
100+14,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
800A
16.5A
0.0072ohm
42.5mm
35mm
50mm
BLH Series
-40°C
105°C
AEC-Q200
31Y4101

RoHS

Each
1+4,870 $
25+3,450 $
100+2,570 $
250+2,530 $
500+2,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
15AN2016

RoHS

Each
1+6,990 $
10+5,180 $
25+4,850 $
50+4,500 $
100+4,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
176V/µs
264A
8.9A
0.0072ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH1039

RoHS

Each
288+3,250 $
576+3,110 $
864+3,070 $
1440+3,020 $
2880+2,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1040

RoHS

Each
128+5,310 $
256+5,180 $
384+5,050 $
640+4,920 $
1280+4,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
31Y4109

RoHS

Each
1+8,830 $
10+5,700 $
25+5,300 $
50+4,880 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
R75 Series
-55°C
105°C
-
82AH1013

RoHS

Each
288+3,090 $
576+2,970 $
864+2,930 $
1440+2,870 $
2880+2,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
15AN2065

RoHS

Each
1+9,040 $
10+6,530 $
25+6,130 $
50+5,710 $
100+5,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
11.1A
0.0072ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2975

RoHS

Each
1+3,860 $
25+3,240 $
100+3,000 $
250+2,780 $
500+2,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2974

RoHS

Each
1+3,750 $
25+3,130 $
100+2,920 $
250+2,700 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK