0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6249

RoHS

Date/Lot Code

Each
1+14,920 $
25+11,580 $
100+9,490 $
250+9,310 $
500+9,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
0.0073ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
56AJ0247

RoHS

Date/Lot Code

Each
1+6,590 $
25+4,840 $
100+3,780 $
250+3,500 $
500+3,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
65V/µs
520A
11.2A
0.0073ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0263

RoHS

Date/Lot Code

Each
1+5,100 $
10+3,660 $
25+3,410 $
50+3,140 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1386

RoHS

Each
64+6,410 $
128+5,880 $
192+5,800 $
320+5,700 $
640+5,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
70V/µs
560A
13.2A
0.0073ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8733

RoHS

Each
72+3,710 $
144+3,640 $
216+3,560 $
360+3,490 $
720+3,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
19V/µs
154A
11.2A
0.0073ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0165

RoHS

Each
80+3,960 $
160+3,860 $
240+3,780 $
400+3,680 $
800+3,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
18AP9746

RoHS

Each
1+7,540 $
50+4,410 $
100+4,180 $
250+4,110 $
500+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0073ohm
31.5mm
18mm
33mm
B32724A Series
-40°C
135°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK